Overview of 2149027-1 by TE Connectivity
The 2149027-1 is a MiniSAS HD 1×1 Receptacle Assembly part, designed and manufactured by TE Connectivity. This electronic connector falls under the Telecom and Datacom Connectors subcategory, indicating its functionality in high-speed data communication applications. It is an Input/Output (I/O) connector specifically categorized as a Minisas Hd 1X1 Receptacle, featuring a 36-position rectilinear interface with a connection port designed for high-density, high-speed data transfers.
The part is equipped with M2 threaded holes for board mounting, enabling a secure and stable attachment to the PCB with a right-angle orientation. It is noteworthy for its use of advanced materials such as liquid crystal polymer for the insulator and copper alloy for the shell, ensuring durability and superior performance. The 2149027-1 exhibits a black insulator color and it does not conform to MIL, IEC, or DIN standards, which emphasizes its targeted use in specific Telecom and Datacom applications over general military or industrial applications.
Industry Applications for 2149027-1
The 2149027-1, with its high-speed data transfer capability, is suitable for a wide range of industry applications. While some of these applications are directly suggested by the manufacturer, there are numerous potential use cases for this type of connector across various sectors:
- Consumer Electronics: The connector could potentially be used in devices requiring high-speed data transmission, such as gaming consoles, high-performance computers, and storage devices. Its high signal integrity makes it ideal for applications requiring rapid data access and storage.
- Security and Surveillance: High-resolution cameras and recording equipment in the security sector might utilize the 2149027-1 for fast data transfer, where speed and reliability are crucial for capturing and transmitting high-definition video footage.
- Environmental Monitoring: Devices used in environmental monitoring, requiring the collection and transmission of large volumes of data, could benefit from the high-speed data capabilities of the 2149027-1.
- Internet of Things (IoT): The miniaturized design makes it suitable for IoT devices where space is at a premium yet require reliable, high-speed data communications for seamless connectivity and performance.
Note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compatibility and performance in specific use cases.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of Telecom and Datacom Connectors, TE Connectivity offers a broad portfolio of products designed for data center, networking, and telecommunications applications. The 2149027-1 is part of this extensive lineup, highlighting TE Connectivity’s commitment to developing advanced connectivity solutions that meet the rigorous demands of high-speed data communication sectors. TE Connectivity is known for its innovation, quality, and reliability, manufacturing parts that industry professionals across the globe rely on for their critical applications.
Where to Find 2149027-1 by TE Connectivity
For professionals looking to procure the 2149027-1, the most efficient and reliable option is through findchips.com. Here, users can find current stock levels, pricing, and availability from a variety of distributors. To explore alternative options within the realm of Telecom and Datacom Connectors offered by TE Connectivity or other manufacturers, findchips.com provides an extensive selection to browse.
Historically, distributors such as Master Electronics, Avnet Asia, Avnet Abacus, Powell Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, Heilind Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the 2149027-1. However, to get the most up-to-date information on availability and pricing, potential buyers should utilize findchips.com.