Overview of 219-4MSTR by CTS Corporation
The 219-4MSTR is a slide DIP switch that features four switches, each designed with a single-pole, single-throw (SPST) configuration. This part operates at a maximum contact current of 0.1 A and can handle up to 20 VDC. It is equipped with solder terminals for a straightforward mounting approach that facilitates integration into various electronic designs. The switch is surface mount with a straight configuration and is compliant with RoHS standards, indicating it meets environmental regulations regarding hazardous substances.
Key attributes of the 219-4MSTR include an actuator length of 0.01 inches and a body breadth of 6.7 mm, making it a compact solution for applications where space is a constraint. The construction materials include polyethylene for the housing and actuators, ensuring durability and resistance to environmental factors. The contact materials are beryllium copper with a gold plating, which enhances conductivity and reliability. This component has a dielectric withstand rating of 500VAC, an insulation resistance of 1 GΩ, and a contact resistance of only 0.025 mΩ, supporting high levels of performance in challenging conditions.
This part is still active in the market with a projected factory lead time of approximately eight weeks. The electrical life of the switch is rated at 2000 cycles, which indicates a satisfactory longevity for most applications. Overall, the operational temperature ranges from -55 °C to 85 °C, which allows for versatile use in a variety of environments.
Industry Applications for 219-4MSTR
The 219-4MSTR might find applicability across several industries due to its features and specifications. Below are a few potential applications where this DIP switch could be implemented:
- Industrial Automation: In the realm of industrial automation, the switch could be used in control panels for machine operations, allowing operators to toggle functions on and off. Its robustness and ability to handle varying environmental conditions make it suitable for factory settings. Other possible components in similar applications might include relay switches and programmable logic controllers (PLCs).
- Telecommunications: The 219-4MSTR might also be employed in telecommunications equipment for signal routing and control. As communication systems often require reliable components that can endure high performance, the switch’s gold-plated contacts could help ensure optimal connectivity and reduced signal loss.
- Consumer Electronics: For consumer electronic devices, this DIP switch could be utilized in products like remote controls or audio-visual equipment settings. Its compact size allows for integration in devices where board space is limited, and its SPST design could be useful for simple on/off functions.
- Robotics and Drones: In robotics, the switch might be part of control mechanisms that include multiple functions. Its ability to operate in challenging conditions could potentially make it a fit for applications in outdoor or mobile robotic systems, where reliability is key.
- Smart Cities: Potentially integral to smart city systems, the 219-4MSTR may help to manage energy consumption and control street lighting or public transport systems. The switch’s latched action could provide an efficient means to maintain device states even during power fluctuations.
It is important to note that these potential industry applications are only conceptual and illustrative. Design teams and engineers must conduct thorough analyses to ensure that solutions adhere to specific industry standards and application requirements.
About CTS Corporation
CTS Corporation is an established manufacturer known for producing high-quality electronic components, including switches and sensors. The company has a diverse portfolio that includes the 219-4MSTR among other DIP switches. Their products are designed to meet various application requirements, particularly in the realms of industrial control, telecommunications, and consumer electronic markets.
CTS is recognized for its commitment to quality and compliance with international standards, which adds significant value to its offerings. Their DIP switches, including the 219-4MSTR, are designed to provide reliable operation and ease of integration in electronic systems. In addition to the 219-4MSTR, CTS offers a range of similar parts that cater to diverse electronic applications, ensuring flexibility and adaptability for engineers and designers.
Where to Find 219-4MSTR by CTS Corporation
Additionally, you can utilize the DIP Switches category on our site to find alternative parts that might be offered by CTS Corporation or other manufacturers, depending on your specific application needs.