Overview of 22-11-2032 by Molex
The Molex 22-11-2032 part is a board connector featuring 3 contacts in a single row, designed for wire-to-board connections. This male straight connector has a pitch spacing of 2.54mm and utilizes solder terminals for its connection method. A distinguishing feature is its guide slot, which aids in the alignment and insertion process. The connector is crafted with a white insulator and is notable for its compliance with RoHS, highlighting its lead-free composition. It falls under the KK 254 6373 series, a product range known for its reliability and versatility in signal connectivity solutions.
This connector is characterized by its compact body dimensions, including a breadth of 0.25 inch, a depth of 0.322 inch, and a length of 0.3 inch, making it suitable for a variety of board layouts. Furthermore, the connector boasts a durability of 50 cycles and an insulation resistance of 1,000,000,000 Ω, assuring a stable and long-lasting electrical connection. Its operating temperature peaks at 75 °C, accommodating a range of environmental conditions. The 22-11-2032’s connector type falls under the Headers and Edge Type Connectors subcategory, indicating its specialised use in forming board-to-wire connections.
Industry Applications for 22-11-2032
The 22-11-2032 connector might find utility in various industry sectors, given its specifications and features. Here are several potential applications, though it’s important to note that these are conceptual and would need further evaluation by engineering and procurement professionals:
- Consumer Electronics: This connector potentially suits high-reliability applications within consumer electronics, such as connecting peripheral devices, controllers, or power connections in compact electronics. Its small size and guide slot feature might facilitate easier assembly in tight spaces, which is typical in consumer devices.
- Space Technology and Aerospace: Given the importance of reliable and durable connectors in these fields, the 22-11-2032 could potentially find applications within satellite modules, or aircraft electronics, where its high insulation resistance and operational temperature range might prove beneficial.
- Energy and Power Systems: The durability and ease of installation offered by this connector might make it suitable for use in various energy applications, including smart grid technology, power supply systems, and renewable energy equipment.
- Renewable Energy: With the demand for durable and reliable connectors in renewable energy technologies, this connector could potentially be used in solar panel arrays, wind turbines, or battery storage systems where secure and enduring connections are crucial.
It’s crucial to remember that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer known for its broad range of connectors, including those within the Headers and Edge Type Connectors subcategory. The 22-11-2032 is just one example of Molex’s commitment to providing innovative, high-quality connectivity solutions. Molex’s products are engineered to meet the demanding requirements of various applications, offering solutions for everything from consumer electronics to industrial and automotive applications. Molex’s expertise in connector systems, combined with its focus on research and development, ensures that they continue to offer state-of-the-art products like the 22-11-2032 and similar parts.
Where to Find 22-11-2032 by Molex
To procure the 22-11-2032 connector by Molex, it is recommended to conduct a comprehensive search on findchips.com. This platform consolidates the inventory information and pricing from various distributors, providing an efficient means to compare options. Additionally, by exploring the Headers and Edge Type Connectors category, users can identify alternate parts to 22-11-2032 that might be offered by Molex or other manufacturers.
Historically, the part has been available through distributors such as TestEquity LLC, Master Electronics, and Mouser Electronics, among others. However, for the most current stock levels and pricing, potential buyers should visit findchips.com.