Overview of 22232041 by Molex
The 22232041 is a male board connector from Molex featuring 4 contacts, arranged in a single row, with a straight orientation. Designed for solder terminal connections, this component is optimized for through-hole mounting, packaged in a tube for bulk distribution. It distinguishes itself with a 2.54mm terminal pitch, a common spacing that allows for flexibility in design across a variety of applications. Compliant with low halogen, RoHS, and REACH regulations, the 22232041 stands out for its environmental consideration, minimizing the use of hazardous substances in electronic components.
Looking further into its specifications, the part’s contacts are made from brass, with the finish for mating not specified, and a tin over nickel termination finish. This connector is designed with polarization, an important feature that ensures correct orientation when connecting to a mate. With a UL flammability rating of 94V-0, it is suitable for applications requiring a certain level of fire resistance. The 22232041 belongs to the Headers and Edge Type Connectors subcategory within the broader category of Connectors, indicating its utility in facilitating board-to-board or wire-to-board connections in electronic devices.
Industry Applications for 22232041
The 22232041, given its specifications and compliance, fits into a wide range of industry applications. Although these potential applications are conceptual and require thorough analysis and verification by engineering and design teams, they illustrate the part’s versatility.
- Consumer Electronics: This connector might be found in small household appliances, entertainment devices, or personal computers where reliable board-to-board connections are crucial. Its low halogen compliance is particularly relevant in consumer electronics, where safety and environmental regulations are increasingly stringent.
- Space Technology: The robust design and compliance with RoHS and REACH could make the 22232041 suitable for use in satellite components, where reliable connections and minimal environmental impact are essential. Its UL 94V-0 flammability rating would also be a crucial factor in this high-risk environment.
- Aerospace and Defense: Applications within the aerospace sector, such as in avionics systems, could potentially benefit from the durability and reliability offered by the 22232041. Its compliance with various safety and environmental standards means it could meet the stringent requirements of aerospace applications.
- Energy and Power Systems: The connector might also be used in energy generation and distribution equipment, including renewable energy systems like solar panels or wind turbines. Its solder termination type and straight mounting style could be beneficial for secure and durable connections in these environments.
Note that these industry applications are illustrative and require that each use case be verified for adherence to specific industry standards and application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide variety of connector types such as Headers and Edge Type Connectors. The 22232041 is just one example of Molex’s extensive range of connectors designed to cater to a multitude of applications across several industries. Molex stands out for its commitment to innovation, quality, and sustainability. The company’s product lines extend beyond simple connectors to encompass a wide array of electronic components designed for high reliability and performance under the most demanding conditions. Molex’s commitment to compliance with environmental standards, as evidenced by the 22232041’s low halogen, RoHS, and REACH compliance, reflects the company’s dedication to reducing the environmental impact of its products and operations.
Where to Find 22232041 by Molex
For those interested in purchasing the 22232041 connector, findchips.com offers comprehensive inventory information and pricing from multiple distributors. While historically the part has been available through distributors such as Avnet Asia, Interstate Connecting Components, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey, current stock levels and pricing can be found by searching directly on FindChips. This platform also allows users to compare the 22232041 against other Headers and Edge Type Connectors and connectors offered by Molex or other manufacturers, ensuring that procurement professionals and engineers can make informed decisions based on the most up-to-date information available.