Overview of 22272021 by Molex
The 22272021 by Molex is a board connector featuring 2 contacts in a single row, designed for male connections with a straight orientation. This component is notable for its solder terminal connections, providing a reliable means for electronic signal transmission. It belongs to the Headers and Edge Type Connectors subcategory within the broader Connectors category. A distinguishing feature of the 22272021 is its compliance with halogen-free and RoHS (Restriction of Hazardous Substances) standards, emphasizing environmental consideration in its manufacturing process.
The part’s material composition includes a brass contact material with a matte tin over nickel finish for the termination, ensuring durability and a stable connection. The connector supports a 2.54 mm terminal pitch, which is standard across many electronic applications, facilitating its integration into a variety of designs. Additionally, the product is characterized by its polarization feature, which aids in preventing incorrect insertion, thereby safeguarding components from potential damage.
Industry Applications for 22272021
The design and technical attributes of 22272021 allow it to serve a wide range of applications across various industries. While specifically mentioned for Consumer Electronics, this connector might potentially find utility in other sectors due to its general-purpose design and features. The following are some potential industry applications, bearing in mind that these are conceptual/illustrative and depend on the engineering and design teams’ analysis and verification for specific standards and requirements:
- Industrial Automation: The 22272021 could potentially be utilized in control systems or interfaces where a compact and reliable connection is required. Its solder terminal and polarization features ensure a dependable connection in environments subject to vibration or mechanical stress.
- Telecommunications: Communication devices and infrastructure could benefit from this part, especially in applications requiring the integration of small, densely-packed components. The straight mounting style and 2.54 mm pitch are suitable for modular designs where space is a premium.
- Computing and Peripherals: Given its compatibility with various mating parts, this connector might also find applications in PCs, servers, and peripheral devices for internal connections, such as power supply units, fans, or LED indicators. Its UL 94V-0 flammability code ensures suitability for safety-sensitive applications.
Note: The potential industry applications listed above require further analysis and verification by the relevant engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer specializing in a wide range of electronic components, including various forms of connectors. Their product line in the domain of Headers and Edge Type Connectors is extensive and caters to a vast array of applications in diverse industries. The 22272021 is an example of Molex’s commitment to providing solutions that meet the rigorous requirements of modern electronic designs. Molex’s offerings are not limited to singular products like the 22272021; they produce a wide range of similar parts that emphasize reliability, durability, and compliance with current environmental standards. Known for their innovative solutions, Molex continues to be at the forefront of connector technology, ensuring they meet the evolving needs of their customers.
Where to Find 22272021 by Molex
For those looking to procure the 22272021 connector, it’s recommended to use findchips.com to verify current stock levels and pricing information from multiple distributors. This tool not only provides updates on the availability of 22272021 but also offers the ability to explore other Headers and Edge Type Connectors that might suit alternative requirements. Historically, the part has been available through distributors such as Avnet Asia, Bristol Electronics, TTI, and DigiKey. Nonetheless, given the fluctuating nature of electronic component markets, using a platform like findchips.com ensures access to the most up-to-date availability and pricing information.