Overview of 2306334-3 by TE Connectivity
The 2306334-3 by TE Connectivity is a spring finger designed for printed circuit board (PCB) shielding and grounding applications. This component features an uncompressed height of 1.2 mm and a contact width of 1 mm (0.039 inches) without preloading. It is plated with gold at the point of contact area, enhancing its conductivity and resistance to corrosion. The part is compliant with RoHS standards, indicating it does not contain hazardous materials frequently found in electronics. It’s made from stainless steel, offering durability and reliability in various environmental conditions, and operates effectively within a temperature range of -40°C to 85°C. The rated current for this part is 1A, suitable for power and signal transfer applications within electronic circuits.
Industry Applications for 2306334-3
The 2306334-3 could potentially serve a variety of industry applications, primarily due to its functionality in PCB shielding and grounding. However, the following industry uses are conceptual and require verification by engineering and design teams:
- Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might utilize components like the 2306334-3 for effective electromagnetic interference (EMI) shielding to ensure stable operation.
- Computing and Data Storage: In servers and storage devices, maintaining signal integrity and minimizing EMI is crucial. Devices like the 2306334-3 could be used to shield sensitive components from interference, potentially ensuring more reliable performance and data integrity.
- Telecommunications: Network equipment such as routers and switches may integrate these spring fingers to protect against electronic noise that could disrupt signal transmission.
- Industrial Automation: In an industrial environment where machinery and electronic devices must operate under stressful conditions, components like the 2306334-3 could play a critical role in grounding and shielding against interference.
- Electronic Manufacturing: During the manufacturing process of electronics, the use of parts like 2306334-3 might help in testing and setting up mass-produced electronics by delivering grounding solutions on test boards or in prototyping stages.
Note: These potential applications are speculative and illustrate how parts with similar attributes might be used. Engineers must analyze suitability, considering the part’s specifications, compliance to industry standards, and the demands of the specific application.
About TE Connectivity
TE Connectivity is a global technology leader, specializing in connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a wide range of Assembly Items within the realm of Connector Support, known for their reliability and innovation. 2306334-3 is one such example showcasing TE Connectivity’s commitment to providing solutions that meet the rigours of various industrial demands while ensuring compliance with environmental standards such as RoHS and REACH. Tailored for PCB shielding and grounding, their products like 2306334-3 help in enhancing performance and longevity of electronic assemblies.
Where to Find 2306334-3 by TE Connectivity
To procure the 2306334-3 by TE Connectivity, buyers and engineers can visit findchips.com, where they can compare real-time pricing and availability from multiple distributors. Historically, this part has been available at distributors such as Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, to get the most accurate information on current stock levels and pricing, visiting findchips.com is recommended. There, one can also spot other related Assembly Items that might be offered by TE Connectivity or other manufacturers, providing potential alternatives tailored to specific needs.