Overview of 2309409-2 by TE Connectivity
The 2309409-2 by TE Connectivity is a DDR4 small outline dual in-line memory module (SODIMM) socket receptacle with a 260 position count, designed for right angle surface mount soldering (SMD) applications. It caters to DDR2 SO DIMM configurations with a 0.5mm pitch between contacts and is provided on tape and reel for automated assembly processes. Standing at a stack height of 5.2 mm (approximately 0.205 inches), this connector facilitates compact and low-profile design considerations in electronic devices.
This component is part of the broad category of Headers and Edge Type Connectors, essential for reliable electrical connections in a myriad of electronic assemblies. Key attributes include its compliance with RoHS guidelines, an operational temperature range of -55°C to 85°C, black polyethylene insulation material, and a UL flammability code of 94V-0, underlining its suitability for a wide range of environments and applications. Additionally, the receptacle’s peg and right angle mounting style options offer versatility in PCB design and layout considerations.
Industry Applications for 2309409-2
The 2309409-2, with its capacity for DDR4 SODIMM configurations, potentially suits a wide array of applications across various industries. Below are example sectors where such a component might find use, alongside explanations that incorporate conditional language based on the component’s properties:
- Computing and Data Storage: Due to its DDR4 compatibility, devices requiring high-speed, high-capacity memory like servers, desktops, laptops, and advanced storage systems might utilize this connector. Its low profile could support compact and efficient designs in these applications.
- Consumer Electronics: Gadgets such as gaming consoles, high-performance tablets, and ultrabooks might benefit from the 2309409-2’s small form factor and right angle orientation, which allow for sleek, space-efficient designs without compromising on performance.
- Telecommunications: Network routers, switches, and infrastructure equipment requiring memory upgrades could potentially integrate this connector to facilitate faster data processing and improved system efficiency, given its operational temperature range suits various working conditions.
- Electronic Manufacturing: As a component critical in the production of electronic assemblies requiring DDR4 memory configurations, its role in facilitating the development of new and upgraded electronic products is evident. The ease of automated assembly owing to its tape and reel packaging might be especially beneficial in high-volume manufacturing scenarios.
Note that these potential industry applications are conceptual and require thorough evaluation by engineering and procurement teams to ensure compliance with industry-specific standards and suitability for the intended use.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, with a broad portfolio that spans various categories, including Headers and Edge Type Connectors. The company’s commitment to innovation and quality is evident in products like the 2309409-2, and similar parts, which are designed to meet the rigorous demands of the electronics industry. TE Connectivity’s offerings in this category are known for their reliability, durability, and versatility, serving as critical components in a wide range of applications from consumer electronics to complex industrial systems. Their expertise in material science and manufacturing processes ensures that their products, including the 2309409-2, consistently meet or exceed industry standards for performance and safety.
Where to Find 2309409-2 by TE Connectivity
For those looking to procure the 2309409-2, findchips.com is an excellent resource for comparing current stock levels and pricing across multiple distributors. This part, along with other Headers and Edge Type Connectors, can be found with up-to-date availability from various suppliers. Historically, distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and Powell Electronics have stocked this item, although availability can fluctuate. For the most current information, it is advised to check findchips.com directly, as they provide access to a broad range of distributors and can assist in locating this part through TE Connectivity or other manufacturers that offer alternate but comparable components.