2321775-1 by TE Connectivity

Overview of 2321775-1 by TE Connectivity

The 2321775-1 part is a rectangular connector designed for applications requiring a reliable means of interconnection. It features 4 contacts and is classified as a male connector. This model has a right-angle mounting style, which optimizes space and provides a compact design for various electronic assemblies.

In terms of physical dimensions, the 2321775-1 measures 0.957 inches in breadth, 0.567 inches in depth, and 0.472 inches in length. It operates under a temperature range that extends from -40 °C to 105 °C, allowing it to function in a variety of environmental conditions. The connector is designed with a polarized key to ensure correct orientation upon mating.

This connector aligns with the automotive connector specification and can handle a mains current rating of up to 3A. The termination type is solder, making it suitable for board-mounted applications. Notably, this part is EMI shielded, potentially providing an additional level of protection against electromagnetic interference, which can be crucial in sensitive electronic applications.

This information is accurate as of the current writing, with a factory lead time noted at approximately 18 weeks and 5 days, indicating the time required to manufacture and deliver the part from the factory. The part is compliant with RoHS; however, it is not considered compliant with REACH regulations. It is also noteworthy that this component is categorized as “not recommended” in terms of lifecycle, suggesting that it may be phased out in the future.

Industry Applications for 2321775-1

The 2321775-1 connector may find utility across a range of industries due to its versatile design and specifications. Here are a few potential industry applications where this part might be employed:

  • Automotive: The connector’s ability to handle up to 3A may allow it to be used in various automotive applications, such as connecting sensors, lights, or infotainment systems. The right-angle design may help in conserving space within compact vehicle electronic systems. However, any application in this area would require strict adherence to automotive standards.
  • Industrial Automation: In industrial settings, the 2321775-1 might be suitable for connecting devices such as programmable logic controllers (PLCs) or control panels, where ruggedness and reliability are crucial. Its EMI shielding could potentially reduce interference from surrounding electronic devices.
  • Telecommunications: This part could potentially be used in telecommunication equipment for signal transmission where compact space designs are required. Its right-angle configuration, along with solder termination, makes it adaptable to various PCB layouts in telecom infrastructures.
  • Consumer Electronics: The connector might also be utilized in consumer gadgets, possibly in devices demanding a compact design, such as audio equipment or gaming consoles. The thermal range of the part offers flexibility for various operating conditions that consumer products may encounter.
  • Robotics and Drones: The lightweight and compact characteristics of the 2321775-1 connector could find relevance in robotics and drones, where optimizing space and weight is essential during design. Its durability under varying temperatures could support these applications in different environments.

It is important to note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Furthermore, similar rectangular connectors may also serve in these contexts depending on design specifications.

About TE Connectivity

TE Connectivity is a manufacturer known for its extensive range of connectors and interconnection systems, specifically in the domain of Other Rectangular Connectors. This company designs, manufactures, and supplies a wide variety of electronic and electrical components, with a focus on reliability and performance across various industries.

The 2321775-1 part exemplifies TE Connectivity’s commitment to producing connectors that meet the evolving needs of the market. The company also manufactures similar parts designed for various applications, ensuring a comprehensive offering for design engineers and procurement professionals seeking effective interconnection solutions.

Where to Find 2321775-1 by TE Connectivity

2321775-1 connector, it is advisable to conduct a thorough search on findchips.com. This platform offers real-time stock levels and pricing data from various distributors.

The Other Rectangular Connectors category can also aid in finding alternative parts that might be offered by TE Connectivity or other manufacturers. Notable distributors where this part has historically been available include:

  • Master Electronics
  • Sager
  • Avnet Americas
  • Heilind Electronics – Europe
  • Onlinecomponents.com
  • Future Electronics
  • Mouser Electronics
  • DigiKey

It is essential to check findchips to verify current stock levels and pricing, as availability may vary over time.

Compare pricing for 2321775-1 and other Other Rectangular Connectors / Connectors at findchips.com