Overview of 236-402 by WAGO Innovative Connections
The 236-402 by WAGO Innovative Connections is a strip terminal block designed for PCB mounting, featuring a single deck and row, with two positions. It supports a wide range of wire sizes, from 28 AWG to 12 AWG, corresponding to a conductor area cross-section of 2.5mm². This terminal block is designed to facilitate a clamp wire connection method, ensuring a secure and reliable connection. The terminal block operates with a rated current of 15A and can handle a voltage rating up to 300V. Its 5.08mm pitch spacing between terminals allows for appropriate distance for electrical isolation and packaging density on circuit boards.
Featuring both RoHS compliance and REACH compliance, the 236-402 ensures environmental safety and adherence to international regulations. Its part life cycle is currently active, indicating ongoing manufacturer support and availability. With additional features such as front/side entry and cage clamp, this strip terminal block offers versatility in wire management and connection. The fastening method is solder, and it is mounted directly onto the board, making it suitable for a wide range of electronic applications.
Industry Applications for 236-402
The 236-402 strip terminal block by WAGO Innovative Connections is suitable for various industry applications. These applications leverage the product’s ability to establish reliable connections in a compact form factor, as well as its compliance with safety and environmental regulations. Below are some potential industry applications:
- Industrial Automation: In the field of industrial automation, reliable electrical connections are crucial. The 236-402 could potentially be used in control panels, sensor connections, and interface modules, where its compact size and reliable clamp connection can optimize space and ensure secure terminal connections.
- Renewable Energy Systems: The 236-402 might find application in connecting various electronic components within renewable energy systems, such as solar panels or wind turbines. Its rated voltage and current capacities make it suitable for low to medium power applications, and its robust design ensures long-term reliability in environments exposed to weather and varying temperatures.
- Consumer Electronics: For consumer electronic devices that require PCB assembly, the 236-402 could potentially offer a solution for discrete wire connections or for connecting peripheral components. Its small size and ease of installation might be beneficial in compact devices where space is at a premium.
- Smart Cities: Infrastructure within smart cities, including sensors, controllers, and IoT devices, could potentially benefit from the compact, reliable connections provided by the 236-402. Its ability to support a wide range of wire sizes and its high current rating might make it suitable for varied applications within the smart city ecosystem.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About WAGO Innovative Connections
WAGO Innovative Connections is renowned for their extensive range of electrical and electronic interconnection products, specifically in the realm of Terminals and Terminal Blocks. The company has built a strong reputation for innovation, particularly with their invention of spring pressure connection technology, which has set a standard in the industry for providing secure, reliable connections without the need for traditional screw terminals. WAGO’s product line encompasses a wide variety of terminal blocks, including PCB terminal blocks like the 236-402, as well as rail-mounted terminal blocks and connectors, ensuring solutions for a broad range of applications across industries.
Where to Find 236-402 by WAGO Innovative Connections
To source the 236-402 strip terminal block, or to explore alternative parts that might suit specific requirements, we recommend researching on findchips.com. This platform allows users to compare prices, check current stock levels, and find distributors for 236-402 as well as other Terminals and Terminal Blocks. Some of the distributors that have historically carried the 236-402 include New Advantage Corporation, Master Electronics, TME, Quest Components, and DigiKey, among others. However, availability can fluctuate, so visiting findchips.com ensures you get the most current information.