Overview of 249-117 by WAGO Innovative Connections
The 249-117 is a terminal block accessory termed as a screwless end stop, suitable for securing rail-mount terminal blocks. Designed by WAGO Innovative Connections, it is a pivotal component within the realm of electrical connectivity and safety, ensuring that the terminal blocks remain securely fixed on the mounting rail. This end stop accessory, belonging to the 249 series, is RoHS compliant, denoting its manufacturing process is environmentally friendly and free of hazardous substances. With a width of 10 mm, it offers compatibility with a vast range of rail-mount terminal blocks.
As part of the electronic parts subcategory of Assembly Items within the broader category of Connector Support, the 249-117 stands out due to its screwless design, easing the installation process and improving the reliability of the connection. This design choice reflects WAGO’s commitment to innovation and ease of use in their product range. Its categorization as RoHS compliant further solidifies its appeal in markets demanding environmentally sustainable solutions.
Industry Applications for 249-117
The 249-117’s versatile nature and application across a myriad of industries underline its appeal as a fundamental component in a wide array of electronic and electrical systems. It is crucial, however, to understand that the suitability of the 249-117 for any given application requires thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. The possible industry applications listed are conceptual/illustrative and include:
- Environmental Monitoring: In systems monitoring environmental conditions, stability and reliability are paramount. The screwless design could potentially ensure a secure connection in monitoring devices, which may be frequently adjusted or relocated.
- Internet of Things (IoT) and Smart Cities: IoT devices and smart city infrastructures, which rely on compact and reliable connections, might find the 249-117 useful for its small footprint and easy-installation features, supporting the rapid deployment of these technologies.
- Agriculture Technology: In the agri-tech sector, where conditions can be harsh and devices may need regular reconfiguration, the durable and secure connection offered by the 249-117 might be especially beneficial.
- Consumer Electronics: For applications within consumer electronics, where space is at a premium and ease of assembly is crucial, the compact size and screwless design of the 249-117 potentially make it an ideal choice.
Note that these potential industry applications for the 249-117 are speculative and professionals should conduct detailed analysis to ensure compliance with specific needs and standards.
About WAGO Innovative Connections
WAGO Innovative Connections is a pioneer in the design and manufacture of connector support and Assembly Items, with the 249-117 being a prime example of their product offering. Known for their innovative approaches to connectivity solutions, especially in the realm of terminal blocks and connector systems, WAGO stands out in the market. Their focus on creating products that simplify installation processes while enhancing safety and reliability has led to the development of a wide range of accessories and connectors, including screwless terminal blocks and related accessories. By producing RoHS compliant and environmentally conscious products, WAGO caters to a global market that values both innovation and sustainability.
Where to Find 249-117 by WAGO Innovative Connections
For those looking to procure the 249-117, the digital platform findchips.com offers a comprehensive and up-to-date listing of available stocks and pricing from a variety of distributors. It is advisable for buyers to check current stock levels, pricing, and shipping options directly on Findchips to ensure the most competitive and satisfactory procurement options. Historically, the 249-117 has been available through distributors such as Master Electronics, Maritex, LCSC, and DigiKey, among others. However, stock levels and prices may vary, necessitating a visit to the Findchips platform for the most accurate and current information.
In addition to locating 249-117, the site also allows users to research and compare alternate Assembly Items that might be offered by WAGO Innovative Connections or other manufacturers, providing a more comprehensive overview of options available in the market.