24LC128T-I/SN by Microchip Technology Inc

Overview of 24LC128T-I/SN by Microchip Technology Inc.

The 24LC128T-I/SN features a 16K x 8 I2C/2-wire serial EEPROM configuration, with a memory size of 128 Kbits. This component operates at a clock frequency of 400 kHz and is packaged in a SOIC-8 format, adhering to RoHS compliance standards. The use of this EEPROM allows for reliable data storage in various applications, given its characteristics such as a data retention time of a minimum of 200 years and the ability to endure approximately 1,000,000 write/erase cycles.

Produced by Microchip Technology Inc., this device utilizes a serial I2C interface for communication, making it a suitable choice for systems where minimizing pin count is essential. The EEPROM is constructed using CMOS technology and comes in a standard plastic package. Its electrical specifications include a supply voltage range from 2.5 V to 5.5 V, with a nominal supply voltage of 4.5 V. Furthermore, the part is characterized by an open-drain output, which can be advantageous in integrated circuit configurations.

As of the current writing, the factory lead time for the 24LC128T-I/SN is approximately four weeks, which is relevant for design planning and procurement strategies.

Industry Applications for 24LC128T-I/SN

The 24LC128T-I/SN might find applications across several industries due to its versatility and features. Below are some potential industry applications with examples of related components or end products that might utilize this EEPROM:

  • Internet of Things (IoT): Devices such as smart home controllers or sensors could potentially use the 24LC128T-I/SN for storing device configurations or sensor readings. The I2C interface allows for easy integration within various IoT protocols that require low-power memory solutions.
  • Environmental Monitoring: Systems designed for data logging in monitoring equipment might incorporate this EEPROM to retain readings from environmental sensors. Its long data retention time and endurance characteristics support the reliability needed in such applications.
  • Consumer Electronics: Various consumer devices, such as remote controls or handheld gaming devices, could utilize the EEPROM for storing user settings or preferences. The compact SOIC-8 package is ideal for space-constrained designs.
  • Automotive : If automotive standards like AEC-Q100 are met by this part when relevant in specific design implementations, components such as engine control units may employ the 24LC128T-I/SN or similar to store calibration parameters or fault codes.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough reviews and verifications to ensure compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a key player in the memory market, specifically in the domain of EEPROMs. The company manufactures a variety of EEPROM solutions, including the 24LC128T-I/SN, which supports a wide range of applications due to their reliability and performance. Alongside this part, Microchip also produces other EEPROM variants that cater to different memory needs, such as higher densities or specialized interfaces. Their comprehensive portfolio allows designers to choose the most suitable memory solution for their specific requirements.

Research Price and Stock for 24LC128T-I/SN by Microchip Technology Inc on Findchips.com

For those considering the 24LC128T-I/SN, it is advisable to research stock levels and pricing on Findchips. This platform provides a comprehensive overview of pricing from several distributors. Historically, the part has been available at distributors such as:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, readers should verify current stock availability and pricing on Findchips, as this information may fluctuate frequently. Also, the EEPROMs section on Findchips can be particularly useful for exploring alternative parts that might also meet the user’s requirements, whether from Microchip Technology Inc. or other manufacturers.

Compare pricing for 24LC128T-I/SN and other EEPROMs / Memory at findchips.com

To assess the best options available in the market, explore pricing for 24LC128T-I/SN and other EEPROMs at Findchips for the most accurate and up-to-date information.