280359 by TE Connectivity

Overview of 280359 by TE Connectivity

The 280359 is a wire-to-board connector, specifically designed as a receptacle with 4 positions and a pitch spacing of 2.54 mm. Manufactured by TE Connectivity, this part is part of the Amp MODU series, which emphasizes innovative design in a compact form. The component is compliant with RoHS regulations, ensuring it meets environmental and safety standards. The 280359 features a latching mechanism, promoting secure connections, and is constructed from liquid crystal polymer, providing durability in various applications.

In terms of physical dimensions, the body breadth of the connector measures 0.189 inches, the depth is 0.12 inches, and the length is 0.48 inches. It boasts a rated current of 3 A with a broad operating temperature range from -40 °C to 80 °C, making it suitable for various environments. The connector supports crimp termination type, with a total of 4 contacts, thereby allowing for versatile use in electronic assemblies. Its structure includes a polarized housing which aids in preventing incorrect mating, a critical feature in many applications. As of the current writing, the factory lead time for this part is reported to be 34 weeks.

Industry Applications for 280359

The 280359 connector could find potential use in a variety of industries due to its specifications and design. Below are several illustrations of applications in different sectors:

  • Energy and Power Systems: The connector could potentially be employed in power distribution panels or renewable energy systems where connections need to sustain high durability while managing 3 A currents efficiently.
  • Medical Imaging: In medical devices such as ultrasound machines or MRI systems, the 280359 might be used to connect various sensor modules, where compact, secure connections are essential. However, it is crucial to evaluate any medical standard compliance for specific applications.
  • Robotics and Drones: Within the robotics field, especially in unmanned aerial vehicles (UAVs), this connector might facilitate wiring harnesses, where space and reliability are of utmost importance. Its lightweight and low-profile design could be advantageous in reducing the overall weight of robotic systems.

Note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform an analysis and verification of use in accordance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, particularly known in the domain of headers and edge type connectors. Their extensive product range includes various types of connectors that cater to numerous applications across different sectors. The 280359 connector is one of many within their Amp MODU series, which focuses on providing reliable wire-to-board solutions. TE Connectivity also manufactures similar components, emphasizing quality and reliability in their designs.

Research Price and Stock for 280359 by TE Connectivity on Findchips.com

For those looking to research stock and pricing for the 280359, you are encouraged to visit Findchips. The platform can provide you with up-to-date availability and pricing information. The part is typically available through various distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • LCSC
  • DigiKey
  • Mouser Electronics

However, stock levels can vary, so it is advisable to check directly on Findchips for the most accurate information regarding the availability of this part. Additionally, you can utilize the links provided to explore other similar components within the headers and edge type connectors category, either from TE Connectivity or other manufacturers.

Compare pricing for 280359 and other headers and edge type connectors at findchips.com