Overview of 280377-2 by TE Connectivity
The 280377-2 part is a 2-position MODU II shrouded header designed for right-angle PCB board connectors. This component is part of the electronic subcategory known as Headers and Edge Type Connectors within the broader category of Connectors. The design includes a shrouded body with a receptacle style, which helps to ensure secure connections and mitigate the risk of misalignment during mating. It features a body breadth of 0.197 inch, a body depth of 0.587 inch, and a body length of 0.303 inch, making it compact yet functional for various applications.
Manufactured by TE Connectivity, this part is compliant with RoHS directives and features a lead-free designation, which is crucial for ensuring that electronic components meet environmental regulations. The terminal length for this part is specified at 0.138 inch, with a mating contact pitch of 0.1 inch. The component operates within a temperature range of -65 °C to 105 °C, providing versatility in varying environmental conditions.
The 280377-2 part supports a solder termination type, which may be advantageous for applications requiring permanent connections to printed circuit boards. It is important to note that the factory lead time is currently at approximately 32 weeks and 4 days, which may impact procurement timelines for projects requiring immediate assembly or integration.
Industry Applications for 280377-2
Considering the nature of the 280377-2 connector, there are several potential industry applications where this part might be utilized. Below are some industries that may benefit from its features:
- Industrial Automation: The compact size and robust design of the 280377-2 might make it suitable for connections in industrial automation systems. For instance, it could be used in programmable logic controllers (PLCs) or sensor terminals, where reliable and secure connections are essential. Its shrouded design could help prevent accidental disconnections in machinery.
- Consumer Electronics: The part could potentially be integrated into consumer electronic devices such as home appliances, gaming consoles, or personal computers. Given its right-angle design, it might accommodate space-constrained layouts in these devices while ensuring efficient routing of connections on PCBs.
- Telecommunications: In telecommunications equipment, the header could serve as a connection point for circuit boards in networking hardware, such as routers and switches. Its insulation resistance of 5 GΩ could be beneficial for maintaining signal integrity in high-frequency applications.
- Transportation and Logistics: The 280377-2 might also find use in transportation systems, where it could connect control and monitoring systems in vehicles or logistics equipment. The operational temperature range allows for adaptability in varying environmental conditions often encountered in transportation.
- Aerospace and Defense: If specified with appropriate standards, this part might potentially be applicable in aerospace applications, connecting critical systems where reliability is paramount under extreme conditions.
These potential industry applications are only conceptual and illustrative; they require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading manufacturer of connectivity and sensor solutions, specializing in various applications across multiple industries. Within the segment of Headers and Edge Type Connectors, TE Connectivity offers a broad range of products designed for reliable and efficient performance. The 280377-2 part exemplifies their commitment to quality and innovation in connector technology.
TE Connectivity provides various similar parts designed to meet different needs, including other shrouded headers, pin headers, and board connectors. Their extensive product line caters to the evolving demands of modern electronic applications, emphasizing the importance of reliable connections in both simple and complex systems.
Where to Find 280377-2 by TE Connectivity
Historically, the part has been available through various distributors, including Master Electronics, Avnet Asia, DigiKey, and Mouser Electronics. It is advisable to check findchips.com for current stock levels and pricing to ensure timely procurement for your projects.