Overview of 281839-5 by TE Connectivity
The 281839-5 is a housing connector specifically designed for crimp receptacle applications, featuring a 2.54 mm pitch and a total of 10 positions. It is offered by TE Connectivity, a prominent player in the field of electronic components. This connector is characterized by its female contact design, suitable for use in various cable mounting applications.
Structurally, the 281839-5 possesses a rectangular contact pattern and a locking mounting option, making it robust and reliable for board-to-cable connections. The dimensions of the body are as follows: a breadth of 0.277 inches, a depth of 0.591 inches, and a length of 0.5 inches. The insulator material is composed of glass-filled polybutylene terephthalate, contributing to its durability across different environments. Additionally, this part is compliant with both RoHS and REACH regulations, ensuring a reduced environmental impact.
In terms of performance, it offers a rated current of 3 A and has an impressive insulation resistance of 1,000,000,000 ohms. Its design allows for a durability of up to 400 cycles, along with operation in a temperature range of -55 °C to 125 °C, making it appropriate for various applications. Notably, this part is actively manufactured, and as of this writing, has a factory lead time of approximately 39 weeks and 1 day.
Industry Applications for 281839-5
The 281839-5 connector could find utility across several industries. Here are a few potential applications:
- Internet of Things (IoT): This connector might be utilized in various IoT devices that require secure and reliable board-to-cable connections. It could potentially be used in smart sensors or data collection devices, where low power consumption and efficient signal integrity are crucial.
- Consumer Electronics: The 281839-5 connector could find application in consumer electronics such as gaming consoles and home automation systems. Its durability and compliance with industry standards could support devices that demand frequent connectivity and disconnection.
- Telecommunications: This part might play a role in telecommunications equipment, particularly in systems that involve modular connections or cable assemblies. Its high insulation resistance and ability to withstand a range of temperatures could make it suitable for outdoor telecommunications applications.
- Computing and Data Storage: In computing devices, the 281839-5 could be used for internal cable connections within equipment such as servers or data storage devices. Its characteristics may support data integrity and reliability within these configurations.
- Audio and Video Systems: Potentially, this connector might be employed in audio and video systems where secure connections are needed for various components. The signal integrity provided by its design may enhance the reliability of performance in sensitive audio and video applications.
It’s important to note that these potential industry applications are only conceptual or illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, specializing in connectivity and sensor solutions across a wide variety of industries. The organization focuses on the design and manufacture of electronic connectors and components, including 281839-5 as part of its extensive offering of Headers and Edge Type Connectors.
TE Connectivity is recognized for its commitment to quality and innovation. It has developed a range of products that comply with global standards, ensuring that its connectors meet the diverse needs of customers. Other similar parts manufactured by TE Connectivity in the Headers and Edge Type Connectors category may include various receptacles and connectors suited for different applications, all designed to deliver performance and longevity.
Research Price and Stock for 281839-5 by TE Connectivity on Findchips.com
For those interested in acquiring the 281839-5, it is recommended to research the stock and pricing at Findchips. You can find additional options in the Headers and Edge Type Connectors category, where alternative parts offered by TE Connectivity and other manufacturers may be available.
The 281839-5 has been previously stocked by distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas, among others. However, please check Findchips for the most current stock levels and pricing, as availability may vary.