Overview of 2N2222AUB1 by STMicroelectronics
The 2N2222AUB1 is a rad-hard NPN bipolar transistor designed to operate within a voltage rating of 50 volts and a maximum current of 0.8 amperes. This type of transistor is categorized as a Small Signal Bipolar Transistor, which means it is optimized for low-power applications and offers reliable performance in various electronic configurations. The part is actively manufactured by STMicroelectronics and is compliant with the REACH regulations, ensuring it meets the necessary environmental safety standards.
With a part life cycle code of “Active,” the 2N2222AUB1 is intended for use in demanding applications, including those requiring resistance to radiation, making it suitable for aerospace and defense applications. The package specifications are not explicitly described, but the part’s robust attributes contribute to its reliability in critical systems. It’s essential for engineers and procurement specialists to consider the factory lead time of approximately 52 weeks when planning production cycles, as this time frame may impact project schedules.
Industry Applications for 2N2222AUB1
The versatility of the 2N2222AUB1 allows it to be potentially useful across several industries. Here are some examples of where this part might find application:
- Aerospace and Defense: The rad-hard characteristics of the 2N2222AUB1 could make it suitable for use in satellite systems, missile guidance systems, and other systems subjected to harsh environments. Its radiation resistance might help in maintaining performance in space, where electronic components are exposed to high-energy particles.
- Industrial Automation: In industrial settings, the 2N2222AUB1 might be utilized in control systems and monitoring devices where reliability is crucial. Its ability to handle moderate power levels while providing amplification could support various control and relay applications in automated systems.
- Telecommunications: The part could potentially be employed in communication devices, where linearity and low noise are desirable. In this application, its small signal capabilities might contribute to improved signal integrity and performance in transceiver circuits.
- Environmental Monitoring: Due to its rad-hard characteristics, the 2N2222AUB1 might be used in devices that monitor environmental conditions in challenging settings. Its durability could support a variety of sensors or measuring instruments that require reliable operation over extended periods.
- Consumer Electronics: Although less common, this part might find application in specific consumer electronic devices that operate under unique conditions. Its small signal nature could aid in low-power amplification or switching tasks in compact electronic assemblies.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams must analyze and verify the suitability of the 2N2222AUB1 for their specific requirements to ensure adherence to industry standards and safety regulations.
About STMicroelectronics
STMicroelectronics is a global manufacturer known for its contributions to the semiconductor industry, particularly in the field of transistors, including small signal bipolar transistors. The company has a diverse product portfolio that includes power management devices, microcontrollers, and sensors. The 2N2222AUB1 is one of several small signal bipolar transistors that STMicroelectronics offers.
STMicroelectronics’ focus on innovation and quality positions them as a reliable source for electronic components. Alongside the 2N2222AUB1, the company manufactures other similar parts, catering to various applications while meeting industry standards. Their commitment to research and development ensures that they remain at the forefront of technology, providing engineers and procurement specialists with options that suit a range of use cases.
Research Price and Stock for 2N2222AUB1 by STMicroelectronics on Findchips.com
For those interested in acquiring the 2N2222AUB1, it is advisable to research pricing and stock availability through Findchips. This online resource can provide the latest stock levels and pricing for this specific component. Additionally, it allows for easy comparison with other components in the Small Signal Bipolar Transistors category.
The 2N2222AUB1 has historically been available through several distributors, including Quest Components, Avnet Americas, Mouser Electronics, and DigiKey. However, it is crucial to check Findchips for current stock availability, as inventory levels can change frequently based on market demand and supply chain dynamics.
Compare pricing for 2N2222AUB1 and other Small Signal Bipolar Transistors / Transistors at findchips.com
Research pricing and availability for 2N2222AUB1 and explore other options within the Small Signal Bipolar Transistors category to ensure you select the best component for your specific application needs.