Overview of 2N3904 by Diotec Semiconductor AG
The 2N3904 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor known for its NPN polarity, which makes it suitable for a broad range of switching and amplification applications. Encapsulated in a TO-92 package, a compact and versatile housing, it supports up to 0.2A of collector current (I(C)) and can withstand voltages up to 40V (V(BR)CEO). As an active component designed with silicon, it offers a minimum DC current gain (hFE) of 30, making it highly efficient for various electronic circuits.
With its compliance with RoHS and REACH standards, the 2N3904 ensures environmentally safe usage. Its performance is characterized by a maximum power dissipation of 0.625W, operating temperatures ranging from -55 °C to 150 °C, and a transition frequency of 300 MHz, which underscores its suitability for high-frequency applications. The device features a collector-base capacitance of 4 pF, further contributing to its high-speed switching capabilities. Moreover, its OFF and ON times are optimized for swift response, crucial for both consumer and industrial applications.
Industry Applications for 2N3904
The versatility of 2N3904 enables its use across various sectors. In consumer electronics, it may be suitable for amplifying or switching functions in devices like audio processors, TV receivers, and other audio and video systems. Its high transition frequency and swift switching times make it potentially ideal for wireless and wired communication devices, aiding in the efficient transmission and amplification of signals.
- Consumer Electronics: Potentially used in portable gadgets, home entertainment systems, and personal computing devices.
- Industrial Automation: Might be employed in control circuits, signal processing, and sensor interfaces, benefiting from its reliable switching performance.
- Automotive: Could be utilized in vehicle electronics for managing small loads, sensor signal amplification, or as part of the vehicular control system.
- Medical Devices: May serve in patient monitoring equipment, diagnostic instruments, and handheld medical devices, where accurate signal amplification and processing are vital.
Its environmental compliance and durability at varying temperatures may be particularly appealing for applications demanding high reliability and sustainability standards.
About Diotec Semiconductor AG
Diotec Semiconductor AG is a renowned manufacturer in the field of diodes and rectifiers, with a significant presence in the world of transistors, particularly Small Signal Bipolar Transistors. Specializing in semiconductors for over four decades, Diotec has built a reputation for producing components that offer reliability and performance. Among their lineup, the 2N3904 stands out for its efficiency in switching and amplification tasks across a multitude of applications. Diotec is committed to innovating and improving their manufacturing processes to meet the current and future needs of the electronics industry, ensuring their components like the 2N3904 remain at the forefront of technology trends and environmental standards.
Where to Find 2N3904 by Diotec Semiconductor AG
To secure the 2N3904 for your next project, visiting findchips.com is highly recommended. Here, detailed stock levels and competitive pricing from an array of distributors are readily available. For those considering alternatives, the site provides access to a broad selection of Small Signal Bipolar Transistors, making it easier to compare parts from Diotec Semiconductor AG or other esteemed manufacturers.
Historically, distributors such as Master Electronics, TME, Mouser Electronics, and DigiKey have offered this part. However, to get the most current availability and pricing information, a quick search on findchips.com is advisable.