Overview of 2N6660 by Microchip Technology Inc.
The 2N6660 is an N-channel enhancement mode MOSFET, characterized by a maximum drain-source voltage of 60 volts and a drain current rating of 410 mA. This part is housed in a TO-39 metal package that features a cylindrical shape and includes three pins. As a small signal device, it is used in applications where high input impedance and low on-resistance are essential.
Manufactured by Microchip Technology Inc., the 2N6660 incorporates a number of significant attributes that make it suitable for various electronic applications. The device’s on-resistance is rated at a maximum of 3 Ohms, which allows for efficient switching performance. Additionally, the part possesses a maximum power dissipation capability of 6.25 W, enabling it to handle substantial workloads in appropriate environments.
Noteworthy specifications include a breakdown voltage of 60 V and a maximum operating temperature range from -55 °C to +150 °C. With a feedback capacitance (Crss) of 10 pF, it supports fast switching times, with a maximum turn-on time (ton) and turn-off time (toff) of 10 ns each. Furthermore, the part is RoHS compliant, which aligns with global standards for hazardous materials in electronic components.
The 2N6660 is categorized under Small Signal Field-Effect Transistors, making it suitable for a variety of applications that require low noise and power consumption. As of the current writing, the factory lead time for this part is approximately six weeks, allowing for planning in procurement processes.
Industry Applications for 2N6660
The versatility of the 2N6660 might lead to its adoption across several industries owing to its characteristics. Here are a few potential applications:
- Telecommunications: The 2N6660 could be utilized in communication devices where switching speed and durability are vital. It might support the design of amplifiers or low-noise signal processing units in cellular systems.
- Consumer Electronics: Given its low power consumption and efficient switching, the 2N6660 might find application in smaller consumer electronic devices, such as audio amplifiers and portable gadgets, where space and energy efficiency are essential.
- Industrial Automation: In automation systems, the part could be leveraged for control and switching functions in relay drivers or signal processing circuits. Its ability to handle currents up to 410 mA means it might be structured into automated circuit boards responsible for machinery operation.
- Robotics and Drones: The electronic properties of the 2N6660 might allow for its integration into robotic systems and drones, supporting actuator control and facilitating responsive actions influenced by sensor data.
- Environmental Monitoring: The device could potentially serve as a component in sensor systems designed for monitoring air quality or environmental parameters, benefiting from its high input impedance for signal acquisition.
It is important to note that these potential industry applications are only conceptual and illustrative. Employing the 2N6660 in any application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In regard to transistors, and particularly 2N6660, the company produces a variety of Small Signal Field-Effect Transistors, which are generally used in various low-power applications including switching and signal amplification. Their catalog includes other similar devices that provide comparable specs or features, catering to different design needs.
Microchip is committed to providing a range of semiconductor solutions, thus ensuring that engineers and designers can find suitable components that meet the demands of their specific applications. Their focus on reliability and performance makes their transistors, including the 2N6660, a reasonable choice for many engineering solutions.
Research Price and Stock for 2N6660 by Microchip Technology Inc on Findchips.com
To assess availability and pricing for the 2N6660, it is recommended to visit Findchips.com for current stock levels and pricing information. This platform can also provide insights into equivalent components within the Small Signal Field-Effect Transistors category, allowing for comprehensive comparisons with parts from other manufacturers.
Historically, the 2N6660 has been available through various distributors, including Master Electronics, DigiKey, Newark, and Mouser Electronics. However, as stock levels may vary, checking Findchips for the most current information is advisable.