Overview of 2N7002-T1-E3 by Vishay Intertechnologies
The 2N7002-T1-E3 by Vishay Intertechnologies is a small signal field-effect transistor, engineered specifically for switching applications. This N-channel MOSFET operates with a drain-source voltage of 60V and a continuous drain current of 115mA. Designed for surface mounting on a TO-236 (SOT-23) package, it features three pins and manages power dissipation up to 200mW. As part of the Small Signal Field-Effect Transistors subcategory, it is crucial for applications requiring high speed and low-power loss.
The device’s low gate threshold voltage of a maximum of 2.1V facilitates lower voltage operation, making it efficient for various electronic circuits. Compliant with RoHS and REACH regulations, this component ensures an environmentally safer option for global manufacturers and developers. Notably, its design integrates features like a maximum Rds(on) of 7.5 Ω at a test voltage of 10V, which highlights its efficiency in reducing power consumption.
Given its advanced characteristics such as operating temperature ranges from -55°C to +150°C and a moisture sensitivity level of 1, the 2N7002-T1-E3 fits perfectly into applications demanding reliability under varying environmental conditions. Vishay Intertechnologies details a factory lead time of approximately 11 weeks and 1 day, as at current writing, which provides crucial purchasing and project planning information.
Industry Applications for 2N7002-T1-E3
Various industries could potentially benefit from the integration of the 2N7002-T1-E3 due to its versatile features and specifications:
- Energy and Power Systems: This transistor could potentially be used in smart grid technology, where efficient power management and reliable operation in wide temperature ranges are crucial. Its ability to switch efficiently might help in managing power supplies and circuit protection systems.
- Transportation and Logistics: In electronic vehicle controllers and monitoring systems, where a robust and effective switching performance is necessary, the 2N7002-T1-E3 might be utilized. The part’s low threshold voltage and high efficiency could contribute to better battery management systems in logistics applications.
- Renewable Energy: Particularly within solar energy converters and wind turbine controls, the transistor could help in protecting circuits and ensuring reliable operation under fluctuating environmental conditions, benefiting from its high operating temperature range and durability.
- Automotive: Though not specifically listed with automotive standards like AEC-Q100 or AEC-Q101, if future certifications were applied, this MOSFET could theoretically find use in automotive applications such as automotive sensor controls or light management systems, where its switching attributes might be advantageous.
Note that these potential industry applications are purely illustrative and should be carefully analyzed and verified by engineering and design teams to ensure compliance with industrial standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer and supplier within the semiconductor industry, known for its broad range of electronic components including transistors, particularly those within the Small Signal Field-Effect Transistors category. Their products, like the 2N7002-T1-E3 and similar MOSFET devices, are reputed for their reliability and technological advancement, meeting diverse market needs. Vishay’s offerings are regarded for their application specificity with variations to meet nearly every type of electronic circuit requirement which makes them a go-to for developers looking for quality and durability.
Where to Find 2N7002-T1-E3 by Vishay Intertechnologies
The 2N7002-T1-E3 is available through various distributors, and while stocks fluctuate, platforms like New Advantage Corporation, EBV Elektronik, and Avnet Americas have historically stocked these parts. To check for current availability and competitive pricing, it is recommended to visit findchips.com. On this platform, you can also explore alternative Small Signal Field-Effect Transistors offered by Vishay Intertechnologies or other manufacturers.