Overview of 2N7002-TP by Micro Commercial Components
The 2N7002-TP is a small signal field-effect transistor (FET) characterized by a drain current (I(D)) of 0.115A, a breakdown voltage of 60V, and a configuration that utilizes a single N-channel in its operation. This transistor is fabricated from silicon using metal-oxide semiconductor technology and comes in a plastic package with three terminals, designed for surface mount technology (SMT). As part of the Small Signal Field-Effect Transistors subcategory, the 2N7002-TP offers a versatile option for a wide variety of electronic applications, thanks to its CMOS compatibility, enhancement mode operating functionality, and switching application capabilities.
Notably, the part features a maximum drain-source on-resistance of 7.5 Ohms, a feedback capacitance (Crss) of up to 5 pF, and can operate at temperatures up to 150°C. These specifications, combined with a maximum drain current of 0.34A, highlight its efficiency in handling moderate power in compact electronic circuits. Furthermore, the 2N7002-TP is RoHS compliant, lead-free, and adheres to the REACH compliance code, indicating its alignment with current environmental and safety standards in electronics manufacturing.
Industry Applications for 2N7002-TP
Due to its electrical characteristics and design flexibility, the 2N7002-TP can potentially be integrated into a variety of industry applications, where its efficiency and reliability might be of significant value. These applications include, but are not limited to:
- Energy and Power Systems: The 2N7002-TP could potentially be used in the control circuits of renewable energy devices, such as solar inverters or wind turbine controllers, where precise switching and control of small power signals are crucial for efficient operation.
- Transportation and Logistics: In transportation systems, especially those requiring precise control and monitoring like electric vehicle charging stations, the 2N7002-TP might be employed to manage power flow or act as a switch in signal processing circuits.
- Renewable Energy: This semiconductor might find its use within the control systems of renewable energy equipment, for instance, as part of the power management modules in solar panels where reliable and efficient switching contributes to maximizing energy harvest.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micro Commercial Components
Micro Commercial Components (MCC) is a recognized manufacturer in the electronics industry, known for its broad range of semiconductor devices including transistors, diodes, and FETs. Within the realm of Small Signal Field-Effect Transistors specifically, MCC’s contributions highlight their commitment to providing reliable, high-performance components across a diverse array of applications. The 2N7002-TP exemplifies MCC’s expertise in producing field-effect transistors that meet the demanding requirements of modern electronic circuits. The company is equipped to address the needs of a complex and evolving marketplace with its products that encompass a blend of advanced technology, quality, and environmental compliance, such as RoHS and REACH.
Where to Find 2N7002-TP by Micro Commercial Components
To acquire the 2N7002-TP, readers are advised to conduct thorough research on findchips.com, which remains a reliable source for checking current stock levels and obtaining competitive pricing from various distributors. When searching for this part, interested buyers will find that it has historically been available through a number of reputable distributors, including New Advantage Corporation, LCSC, TME, Bristol Electronics, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey. For those seeking alternatives or parts with similar specifications, browsing the Small Signal Field-Effect Transistors section can provide a wider range of options from Micro Commercial Components or other manufacturers as well. Nevertheless, stock levels and availability are subject to change, making it essential to visit findchips.com for the most updated information.