Overview of 2N7002KW by onsemi
The 2N7002KW is an N-Channel Enhancement Mode Field Effect Transistor characterized by a drain source voltage (Vds) of 60V, a continuous drain current (Id) of 310mA, and a drain-source on resistance (Rds(on)) of 1.6 Ohms in a tiny SOT-323-3 package. This part is specifically designed for low power consumption and high efficiency, making it ideal for a wide range of applications. Manufactured by onsemi, a leader in the semiconductor industry, this MOSFET is notable for its low threshold voltage and high reliability. Furthermore, it is fully RoHS compliant, reflecting onsemi’s commitment to environmental sustainability.
With a package described as “ROHS COMPLANT, ULTRA SMALL PACKAGE-3,” the 2N7002KW is designed for surface mount technology (SMT), emphasizing its suitability for high-density PCB designs. The Small Signal Field-Effect Transistors subcategory it falls under highlights its efficiency in handling small signals with precision. Key features from its part data attributes include an operating temperature range up to 150°C, a power dissipation maximum of 0.3W, and a moisture sensitivity level of 1, ensuring it can withstand harsh conditions without performance degradation. Additionally, this component comes with a built-in diode, adding to its versatility in various circuit applications.
Industry Applications for 2N7002KW
The 2N7002KW, given its specifications and attributes, could potentially serve a broad spectrum of industries. While the possible applications listed are vast, here are some areas in which it might find uses, emphasizing that these propositions are speculative and require further evaluation by engineering and design teams:
- Energy and Power Systems: This sector might benefit from the 2N7002KW for applications in power supply circuits, particularly in efficiency-sensitive designs. Its low on-resistance and high efficiency could make it a candidate for switching regulators, DC-DC converters, and power management circuits in both consumer and industrial settings. The part’s resilience at high temperatures might make it suitable for environments where thermal management is a concern.
- Transportation and Logistics: The inherent reliability and efficiency of the 2N7002KW could make it suitable for electronic components within vehicular systems, such as battery management systems, control units, and IoT devices aimed at enhancing fleet management and operational logistics. While automotive-specific certifications like AEC-Q100 are not mentioned, its potential in non-critical subsystems or auxiliary applications could be worth exploring.
- Renewable Energy: In the burgeoning field of renewable energy, components like the 2N7002KW might find application in solar power inverters, wind energy converters, or energy harvesting systems thanks to its power handling and efficiency. Its small size and low power dissipation characteristics could be particularly appealing for compact, high-efficiency designs.
Note: The potential industry applications mentioned here are highly conceptual and illustrative. Each suggested use case requires thorough analysis and validation by engineers against specific industry standards and application requirements.
About onsemi
onsemi stands as a pivotal player in the semiconductor industry, particularly known for its extensive portfolio in the realm of transistors, including the Small Signal Field-Effect Transistors segment. With a focus on energy efficiency and innovative technology, onsemi constructs a wide array of components that cater to diverse market needs. The 2N7002KW exemplifies onsemi’s expertise in developing MOSFETs that provide robust performance in a miniaturized form factor. Beyond this part, onsemi’s catalog boasts similar parts that engineers rely on for their reliability, performance, and compliance with global environmental standards. This dedication to quality and sustainability makes onsemi a preferred manufacturer for electronic components across industries.
Where to Find 2N7002KW by onsemi
To source the 2N7002KW, professionals in procurement and engineering should consider utilizing platforms like findchips.com where they can compare current stock levels and pricing from multiple distributors. This tool provides a centralized location to research and purchase electronic components efficiently. Historically, the 2N7002KW has been available from distributors such as LCSC, EBV Elektronik, Avnet (including Avnet Asia, Avnet Silica, and Avnet Americas), Mouser Electronics, DigiKey, and Newark, among others. It’s advisable to check on findchips.com for the latest availability and pricing information. Moreover, for those seeking alternative parts, the Small Signal Field-Effect Transistors link can be used to find similar components offered by onsemi or other manufacturers, facilitating the procurement process.