Overview of 2N7002LT1G by onsemi
The 2N7002LT1G is a Small Signal Field-Effect Transistor (FET) designed for efficient power control and management in a wide array of electronic applications. Manufactured by onsemi, this part stands out due to its robust feature set, including a built-in diode, which enhances its versatility in switching applications. Featuring a drain-source breakdown voltage minimum of 60 V and capable of managing drain currents up to 0.115 A, the 2N7002LT1G provides a reliable solution for designs requiring compact yet efficient power control. Its maximum drain-source on-resistance of 7.5 Ω ensures low power dissipation, which is critical in battery-powered devices.
Moreover, with an operating temperature range from -55 °C to +150 °C, it is suited for applications requiring wide temperature operation. Packaged in a small-outline SOT-23, this transistor is designed for surface mounting, further contributing to space-saving on PCBs. Another noteworthy attribute is its compliance with environmental standards, designated by its Pb-free and Reach compliance codes, making it a suitable choice for applications demanding eco-friendly components. Additionally, with a moisture sensitivity level of 1, it offers reliability in various environments. As of the current writing, the factory lead time for 2N7002LT1G is approximately 76 weeks.
Industry Applications for 2N7002LT1G
The versatile electrical characteristics and package design of the 2N7002LT1G make it suitable for a wide range of applications across different industries. Here are some notable use cases:
- Energy and Power Systems: In power distribution units and management systems, the 2N7002LT1G plays a crucial role in controlling flow and switching operations efficiently. Its robust voltage handling and low on-resistance are particularly beneficial in these applications.
- Transportation and Logistics: The transistor can be found in automotive applications and transport infrastructure, where reliable switching under varying environmental conditions is required. Its broad temperature range and reliability make it a good fit for such applications.
- Renewable Energy Systems: In solar inverters, wind turbines, and other renewable energy equipment, the 2N7002LT1G ensures efficient power management and contributes to the overall energy efficiency of these systems.
- Consumer Electronics: It is used in handheld devices, wearables, and other consumer electronics for battery management and power control, where its compact footprint and efficiency are highly valuable.
These applications benefit from the transistor’s switch mode operation, enhancing the performance and efficiency of electronic circuits.
About onsemi
onsemi is a renowned manufacturer specializing in semiconductor components and solutions that enhance power efficiency, reduce energy consumption, and promote sustainability across various industries. In the domain of Transistors and more specifically, Small Signal Field-Effect Transistors, onsemi stands out for its innovative products that cater to the evolving needs of modern electronic designs. The 2N7002LT1G is a testament to onsemi’s commitment to quality and performance, offering a reliable solution for power management and switching applications. onsemi’s portfolio also includes a variety of similar parts that address different application requirements, demonstrating their expertise in the field.
Where to Find 2N7002LT1G by onsemi
To procure the 2N7002LT1G, buyers are recommended to utilize findchips.com. The platform provides a comprehensive view of current stock levels from various distributors. For those seeking alternate parts to 2N7002LT1G, the Small Signal Field-Effect Transistors section offers a selection of parts by onsemi or other manufacturers. Historically, this part has been available at distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. Findchips will provide the most up-to-date availability information.