2SA2094TLQ by ROHM Semiconductor

Overview of 2SA2094TLQ by ROHM Semiconductor

The 2SA2094TLQ by ROHM Semiconductor is a PNP Small Signal Bipolar Transistor characterized by a collector current of 2A and a collector-emitter voltage of 60V. This silicon-based component is designed for switching applications, featuring a high transition frequency of 300 MHz, which enhances its suitability for high-speed switching. Enclosed in a TSMT3 package, this 3-pin transistor is both lightweight and compact, complying with the stringent requirements of the RoHS and REACH, indicating reduced hazardous substances and a focus on environmental safety.

The 2SA2094TLQ operates up to a maximum temperature of 150°C and supports a maximum power dissipation of 0.5W. Its high DC current gain (minimum hFE of 120) emphasizes its effectiveness in amplification. The part is also notable for its moisture sensitivity (MSL 1), which permits it to withstand exposure without deterioration in performance. This transistor’s life cycle status is labeled as “End Of Life,” often indicating the phase-out of production, which could affect availability and necessitate consideration of future sourcing or alternative solutions.

Industry Applications for 2SA2094TLQ

The 2SA2094TLQ could potentially serve a variety of industry applications owing to its high frequency switching capabilities and robust voltage and current handling capacities. Below are several conceptual applications where this component might be effectively utilized, always depending on further verification by engineering teams:

  • Consumer Electronics: Possibly used in devices requiring efficient power management and high-frequency operation such as smartphone power management modules or portable music players.
  • Telecommunications: Could be used in RF amplifiers which are fundamental in base station amplifiers, depending on its frequency and power capabilities.
  • Computing and Data Storage: Might find application in power supply regulation circuits within servers or highly-demanding computer systems which require stable and efficient transistor performance.
  • Audio and Video Systems: Potentially applicable in the components of audio amplifiers where signal integrity at high frequencies is paramount.

Note: These potential industry applications are illustrative only and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a well-known manufacturer in the field of electronic components, including a broad variety of transistors. With respect to Small Signal Bipolar Transistors, ROHM provides devices like the 2SA2094TLQ, which are designed for durability, efficiency, and minimal environmental impact. Their transistors are generally appreciated for reliability and compliance with international standards, aligning with the technical and regulatory demands of industries ranging from consumer electronics to complex industrial applications.

Where to Find 2SA2094TLQ by ROHM Semiconductor

To find the 2SA2094TLQ, we recommend searching the vast inventory available at FindChips.com. This resource provides up-to-date information on availability and pricing from various distributors. Historically, distributors such as LCSC, DigiKey, and Avnet Americas have stocked this part, but for current availability, potential volume discounts, or alternative part suggestions, always check:

2SA2094TLQ at FindChips.com

Additionally, for alternative parts or components from other manufacturers, you can explore our Small Signal Bipolar Transistors listings.

Compare pricing for 2SA2094TLQ and other Small Signal Bipolar Transistors / Transistors at findchips.com