Overview of 2SC3856 by Sanken Electric Co Ltd.
The 2SC3856 by Sanken Electric Co Ltd. is a Power Bipolar Transistor that exhibits an impressive collector current rating of 15A and a collector-emitter voltage maximum of 180V, tailored for demanding electronic circuits. Engineered with a single NPN transistor configuration, this component belongs to the robust class of Power Bipolar Transistors. This transistor is fabricated from silicon using a plastic/epoxy material for the package, ensuring durability and reliability for a wide range of applications.
With its three-pin layout packaged in a TO-3P form factor, specifically the MT-100, the 2SC3856 is optimized for through-hole mounting, which facilitates ease of integration into various electronic assemblies. These attributes make it a preferred choice for high-power applications requiring robust performance. The transistor’s ability to handle high currents and voltages, combined with its operational temperature range up to 150°C and a power dissipation capability of up to 130W, underscores its utility in demanding applications. Furthermore, the component’s DC current gain (hFE) minimum of 80 and transition frequency of 20 MHz allow for efficient operation in amplifier circuits.
Adhering to RoHS compliance, the 2SC3856 ensures environmental consideration without compromising on performance. Additionally, its qualification status as “Not Qualified” with an EAR99 ECCN code and unknown REACH compliance underlines the necessity for potential applications to be evaluated for compliance with specific standards and regulations.
Industry Applications for 2SC3856
The robust design and electrical characteristics of the 2SC3856 make it a candidate for integration into a myriad of applications across different industries. While its ideal utilization is within consumer electronics and audio and video systems, the versatile nature of this transistor suggests a broader scope of potential use. It is paramount that design and engineering teams critically assess and verify these applications for adherence to industry standards and specific requirements. The following highlights some potential applications:
- Power supply units might potentially incorporate the 2SC3856 for its high current and voltage handling capabilities, ensuring reliable power conversion and regulation within electronic devices.
- Audio amplifiers could benefit from the transistor’s capability to operate efficiently at high powers, driving speakers with the requisite power levels without compromising sound quality.
- Industrial automation systems might leverage the 2SC3856 in actuator control circuits, where its high current handling capability and robust performance under elevated temperatures ensure reliable operation of mechanical components.
- Telecommunication infrastructure, though not directly listed, could potentially utilize this type of transistor for signal amplification, benefiting from its notable power dissipation and gain characteristics.
Note: These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Sanken Electric Co Ltd.
Sanken Electric Co Ltd., established in Japan, is a renowned manufacturer specializing in the production of electronic components, including a significant portfolio of transistors. Among these, its range of Power Bipolar Transistors like the 2SC3856 stands out. The company prides itself on offering components that find application across diverse sectors including automotive, consumer electronics, and industrial systems.
Sanken’s contribution to the field of transistors, specifically Power Bipolar Transistors, is notable not only for the high quality and reliability of its products but also for its innovation in design and technology. The 2SC3856 is a testament to this dedication, representing a component designed to meet high standards of performance and efficiency required by today’s complex electronic systems.
Where to Find 2SC3856 by Sanken Electric Co Ltd
To procure the 2SC3856 transistor, professionals are encouraged to utilize findchips.com for up-to-date stock levels, pricing, and availability from various distributors. This resource is invaluable for finding not only the 2SC3856 but also alternates within the category of Power Bipolar Transistors. Historically, the part has been available through distributors such as TME and DigiKey, among others. Due to changing stock levels and potential updates in distribution channels, it is strongly recommended to check on findchips.com for the current information regarding availability and the best purchase options.