2SC4061KT146N by ROHM Semiconductor

Overview of 2SC4061KT146N by ROHM Semiconductor

The 2SC4061KT146N is a small signal bipolar transistor designed for high-voltage applications, with a collector-emitter voltage of up to 300V and a collector current capacity of 0.1A. This NPN silicon transistor comes in a three-pin SMT3 package, also known as SC-59, which is suitable for surface mounting. Its design features include a transition frequency of 100 MHz, making it suitable for frequency applications like amplifiers. The part is also specified with a power dissipation of 200 mW and supports an operating temperature up to 150°C, which enhances its reliability in heated environments.

The transistor is ROHS compliant, indicating it meets specific environmental standards regarding hazardous substances. As of the current writing, the factory lead time for this part is approximately 23 weeks. It features a DC current gain (hFE) minimum of 56, and its maximum VCEsat is 2V, which provides efficient operation at higher switching frequencies. The moisture sensitivity level of 1 marks it as highly resistant to moisture, crucial for maintaining stability and performance in various environments.

Industry Applications for 2SC4061KT146N

The 2SC4061KT146N broadcast a variety of industry applications due to its robust specifications. Here are potential uses across different industries:

  • Consumer Electronics: This transistor potentially finds use in power management circuits within devices such as televisions and personal computers where high voltage and current control is required. Its small package size and high transition frequency could be advantageous for compact, fast-switching applications.
  • Telecommunications: The device could potentially be used in signal amplification for telecommunications equipment due to its high transition frequency and voltage handling capabilities. These attributes are crucial for maintaining signal integrity over long distances and different mediums.
  • Industrial Automation: In industrial settings, this transistor might be used for controlling sensors and actuators that require precise switching at high voltages, an essential feature for automated machinery and robotics.
  • Audio and Video Systems: Given its amplifier application and ability to operate at significant power and temperature ranges, this transistor could potentially see use in audio and video equipment, facilitating improved signal amplification and quality.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a significant player in the semiconductor industry, notably recognized for its high-quality components, including transistors. Their portfolio spans a variety of electronic components, but they are particularly noted for their range of transistors which include the 2SC4061KT146N and other similar parts. ROHM Semiconductor’s products are tailored to meet the varied needs of the electronics industry, offering solutions for everything from consumer electronics to industrial applications.

Where to Find 2SC4061KT146N by ROHM Semiconductor

To source the 2SC4061KT146N, potential buyers should consider utilizing resources like Findchips.com. At Findchips.com, you can explore the availability and pricing of Small Signal Bipolar Transistors and identify potential distributors. Historically, distributors including Chip1Stop, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for up-to-date information about inventory and pricing, visiting Findchips.com is recommended.

Compare pricing for 2SC4061KT146N and other Small Signal Bipolar Transistors / Transistors at findchips.com