2SMPP-02 by OMRON Corporation

Overview of 2SMPP-02 by OMRON Corporation

The 2SMPP-02 is a piezoresistive pressure sensor, characterized by its ability to measure gauge pressure from 0 Psi to 5.3664 Psi. Designed with a 6.10 x 4.70 mm rectangular body and standing at a height of 8.2 mm, the piece is notable for its surface mount (SMT) application, catering uniquely to space-efficient designs. Its packaging in the six-pin SOP format aligns with standard practices in the industry, assuring integration compatibility. This sensor is also RoHS compliant, emphasizing its conformity with essential environmental directives concerning electronic components. As part of the Pressure Sensors subcategory in Sensors/Transducers, 2SMPP-02 offers essential functionalities for myriad applications requiring accurate and reliable pressure measurement.

This sensor notably supports an analog voltage output, a preferred mode for numerous applications due to its simplicity and direct interface capabilities with analog reading systems. The operational temperature span up to 50 °C ensures its resilience in varying environmental conditions. Moreover, with a housing primarily composed of plastic, it efficiently combines durability with lightweight properties, ideal for board-level attachment.

Industry Applications for 2SMPP-02

The 2SMPP-02 pressure sensor is versatile, potentially serving multiple sectors that require precise atmospheric or environmental pressure measurements. Here are some industries where it could be particularly beneficial:

  • Energy and Power Systems: In this sector, reliable pressure measurement is paramount, potentially in the monitoring of compressors and HVAC systems. The piezoresistive nature of the 2SMPP-02 might make it suitable for these applications, where maintaining specific pressure levels is crucial for system efficiency and safety.
  • Transportation and Logistics: For logistics applications involving controlled environment containers or compartments, the 2SMPP-02 might be used to monitor and control atmospheric conditions, indirectly ensuring the preservation of sensitive cargo during transport.
  • Renewable Energy: In renewable energy platforms, particularly those involving fluid dynamics like hydro or wind turbines, the 2SMPP-02 could possibly be implemented to monitor pressures across the system, contributing to optimal power generation efficiencies.

It is imperative to note that these potential industry applications are conceptual and require careful verification and adherence to specific design and industry standards by the respective engineering teams before implementation.

About OMRON Corporation

OMRON Corporation is a prominent player in the global electronics market, particularly known for its wide range of sensors including pressure sensors. OMRON designs and manufactures components that find applications across industrial, healthcare, and consumer electronics sectors. With the production of innovative items like the 2SMPP-02, OMRON demonstrates its commitment to providing high-quality, reliable sensor technology. Their product offerings frequently align with the latest in technological advancements and regulatory standards, ensuring that users receive modern, efficient, and compliant products.

Where to Find 2SMPP-02 by OMRON Corporation

You can research where to purchase the 2SMPP-02 by visiting findchips.com. This site will provide current stock levels and pricing from various distributors. While historically available from distributors such as Neutron USA, Chip1Stop, Sager, TTI, Mouser Electronics, and Avnet Americas it is recommended to check findchips.com for the latest availability. On findchips.com, you can also explore other Pressure Sensors that may serve as alternatives or complements to the 2SMPP-02, offered by OMRON Corporation or other manufacturers.

Compare pricing for 2SMPP-02 and other Pressure Sensors / Sensors/Transducers at findchips.com