3-134-880 by Schurter Electronic Components

Overview of 3-134-880 by Schurter Electronic Components

The 3-134-880, belonging to the 6080 series from Schurter Electronic Components, is a power connector specifically designed as an IEC C14 inlet. With a current rating of 10A and a voltage rating of 250 Vac, this device is tailored for robust, reliable power applications. The connector facilitates easy and secure connection through its quick connect termination type, which speeds up installation processes and reduces maintenance time. It is panel mounted, which makes it suitable for embedding into equipment panels directly, ensuring a clean and secure fit.

This power connector’s compliance with RoHS standards confirms it adheres to strict environmental regulations by avoiding hazardous substances in its manufacturing. The product’s active life cycle status underlines that it is still being manufactured and supported by suppliers and the manufacturer, Schurter. With a factory lead time of approximately 9 weeks and 3 days, as of the current writing, planning for procurement should consider this timeframe.

Industry Applications for 3-134-880

The robust design and specifications of the 3-134-880 potentially make it suitable for a variety of industry applications. Here are five sectors where this component could find usage:

  • Industrial Automation: In factories and other industrial settings, this connector might be used to power control panels and machinery. The quick connect feature would be especially beneficial for settings requiring frequent machinery changeovers or maintenance.
  • Telecommunications: For equipment such as servers and communication panels that require reliable power under high-load conditions, this connector might provide the necessary robustness and reliability.
  • Consumer Electronics: This component could potentially be used in the back panels of large home appliances like washing machines and refrigerators, which require secure and durable power connections.
  • Computing and Data Storage: In data centers, reliable power distribution is critical. The 3-134-880 could be used in power distribution units (PDUs) to deliver stable power supply to critical computing hardware.
  • Electronic Manufacturing: During the assembly of electronic goods, manufacturers might use this connector in the testing and burn-in stages to ensure that products meet quality standards before they are shipped out.

These potential industry applications of the 3-134-880 by Schurter are conceptual and need to be verified by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About Schurter Electronic Components

Schurter Electronic Components is a leading manufacturer specializing in a wide range of electronic components, with a particular expertise in Mains Power Connectors. The company focuses on creating products that offer reliability, precision, and durability.

The 3-134-880 is a part of Schurter’s 6080 series, which is a line of connectors designed for robust power applications across various industries. This series exemplifies Schurter’s commitment to quality and innovation, focusing on products that meet the latest industry standards and customer needs. Their wide range of connectors highlights their prowess in providing solutions that cater to various technical and environmental challenges.

Where to Find 3-134-880 by Schurter Electronic Components

For procurement professionals and engineers looking to acquire the 3-134-880, we recommend researching current stock levels and pricing via findchips.com. On the website, you can also explore other Mains Power Connectors that might be offered by Schurter Electronic Components or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Sager, and Mouser Electronics, but for real-time information on availability and pricing, findchips.com is your go-to resource.

Compare pricing for 3-134-880 and other Mains Power Connectors / Connectors at findchips.com