3-213598-2 by TE Connectivity

Overview of 3-213598-2 by TE Connectivity

The 3-213598-2 by TE Connectivity is classified as a mains power connector designed for robust panel mounting. It features a female receptacle with a current rating of 15A. Unlike many other connectors in its category, it supports panel mounting, which facilitates its integration into a broad range of electrical equipment. Its solder termination type makes it suitable for applications requiring permanent, durable connections. The connector’s insulator is made from glass-filled polyamide offering high durability and stability in various environmental conditions. With an operating temperature range of -40°C to 110°C, this connector provides reliable performance under extreme conditions. Furthermore, the part is RoHS compliant, attesting to its adherence to environmental standards.

Industry Applications for 3-213598-2

The applications for connectors, especially one as versatile as the 3-213598-2, can span a wide range of industries. Here are some potential applications, though they require proper analysis and verification by engineering teams:

  • Consumer Electronics: The connector could potentially be used in the manufacturing of household appliances such as washers, dryers, and ovens, where secure and reliable power connections are crucial.
  • Industrial Automation: In automation systems, connectors like this can facilitate reliable power distribution to heavy machinery and robotic arms which are integral to automated processes and require consistent operational capabilities.
  • Telecommunications: For power distribution in telecommunications equipment, where maintaining robust connectivity with minimal failure rates is crucial, this power connector might be used due to its ability to handle significant current and withstand high temperatures.
  • Electronic Manufacturing: This connector can also be utilized in power supplies for electronic manufacturing equipment, providing a secure and enduring connection that ensures the stability of complex manufacturing processes.
  • Aerospace and Defense: Though this part is not specified to meet military standards, similar types of connectors (subject to additional specifications and standards) might be used in less critical applications within aerospace and defense sectors that do not necessitate MIL spec compliance.

Note: The above applications are conceptual and need to be confirmed for their suitability regarding specific industry standards and technical requirements.

About TE Connectivity

TE Connectivity is a prominent leader in the global connectivity and sensor market, well-known for their wide range of connector solutions including Mains Power Connectors. Their products, such as the 3-213598-2, are designed to endure the demanding conditions of numerous environments and applications, making them suitable for everything from consumer electronics to industrial machinery. TE Connectivity invests significantly in research and development to stay at the forefront of technology trends, consistently delivering innovations that empower a safer, sustainable, productive, and connected future.

Where to Find 3-213598-2 by TE Connectivity

To find the 3-213598-2 connector, or to browse for alternative Mains Power Connectors, visit FindChips.com. This site will provide real-time stock availability and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Avnet Asia, TTI, and Mouser Electronics. However, current inventory levels and best pricing should be checked directly on FindChips to ensure accuracy and availability.

Compare pricing for 3-213598-2 and other Mains Power Connectors at findchips.com