Overview of 3-6318491-6 by TE Connectivity
The 3-6318491-6 by TE Connectivity is a Stacking Connector a type of part within the subcategory of Headers and Edge Type Connectors in the broad category of Connectors. Specifically, it is a board connector featuring a male Centronic contact style. This part stands out due to its significant number of contacts, totaling 220, and is designed for surface mount termination. The connector is notable for its rectangular contact pattern and two rows of PCB contacts, with a rated current (signal) of 0.5 A. Its insulation resistance is impressive at 2000000 Ω, and it has been designed to withstand operating temperatures ranging from -40 °C to 85 °C.
With a body breadth of 0.244 inch and a length of 2.433 inches, the 3-6318491-6 exhibits a compact and efficient design suitable for various electronic applications. The plug’s body/shell style is complemented by a black insulator made of polyethylene, punctuating its robust and durable construction. Its contact finish termination is Tin (Sn), ensuring good conductivity and corrosion resistance. Furthermore, this product is compliant with RoHS and REACH, marking it as a safe and environmentally friendly option for electronics manufacturing.
Industry Applications for 3-6318491-6
The applications for the 3-6318491-6 are broad, reflecting its versatile design and technical properties. Here are several key industries where this part could be potentially utilized:
- Consumer Electronics: This connector may be suitable for devices where compact and reliable connections are necessary, such as smartphones, tablets, and laptops.
- Energy and Power Systems: Given its robust design and insulation resistance, the 3-6318491-6 could find applications in power distribution equipment, including converters and inverters.
- Renewable Energy: In solar panels and wind turbines, where efficient and durable connections are paramount, this connector could provide the required reliability and performance.
- Automotive: The operating temperature range and durability of the connector make it a potential candidate for vehicle electronic systems, including navigation and entertainment systems.
Its attributes, such as the locking mounting option, polarized design, and surface mount termination type, further enhance its application scope across these varied industries.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, renowned for its innovation and quality in a multitude of industries. When it comes to Headers and Edge Type Connectors, among other connector categories, TE Connectivity stands out for its comprehensive product portfolio designed to meet the dynamic needs of modern electronics. The 3-6318491-6 is just one example of TE Connectivity’s commitment to producing high-quality, reliable components that engineers and procurement specialists trust for their critical projects. Known for their durability, precision, and performance, TE Connectivity products, including connectors, are integral to the development of technologies in the automotive, consumer electronics, energy, and telecommunications sectors, among others.
Where to Find 3-6318491-6 by TE Connectivity
To source the 3-6318491-6 or other Headers and Edge Type Connectors by TE Connectivity or other manufacturers, the primary platform to consider is findchips.com. findchips.com provides up-to-date inventory levels and pricing from a wide range of distributors. Historically, this part has been available from distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, to get the current stock levels and best pricing, it’s recommended to check findchips.com directly.