3-640440-4 by TE Connectivity

Overview of 3-640440-4 by TE Connectivity

The 3-640440-4 is a wire-board connector receptacle featuring a 4-position layout and is designed for compatibility with 22 AWG wire. This part has an integrated IDC (Insulation Displacement Connector) design and utilizes a rectangular contact pattern, making it suitable for various applications. The electrical specifications indicate a rated current of 5 A and it operates effectively within a temperature range of -55 °C to 105 °C.

Manufactured by TE Connectivity, this Headers and Edge Type Connectors part is compliant with RoHS regulations, ensuring it meets environmental standards. It exhibits a contact resistance of 10 mΩ and an impressive insulation resistance of 5 GΩ, which could be significant in applications where signal integrity is critical.

The dimensions of the connector include a body length of 0.4 inches, a width of 0.275 inches, and a depth of 0.52 inches. It features a locking mechanism that enhances its stability during operation. The polarized housing assists in ensuring correct mating with compatible connectors, thus preventing connection errors. It is important to note that this part is currently marked as active in its product lifecycle.

Industry Applications for 3-640440-4

Given its specifications, the 3-640440-4 could potentially find applications across various industries. Below are some example use cases:

  • Industrial Automation: This connector might be utilized in automated machinery where reliable electrical connections are required for control signals. The ability to handle 22 AWG wire could support various sensors or actuators, potentially enhancing performance in factory settings.
  • Consumer Electronics: The dimensions and design of the 3-640440-4 could make it suitable for use in consumer devices such as gaming consoles or audio equipment. The locking feature may ensure that connections remain secure even with frequent handling.
  • Telecommunications: Its robust design might allow for use in communication devices or networking hardware where stable connections are necessary for data integrity and transmission reliability.
  • Aerospace and Defense: If the application requires adherence to specific industry standards and certifications, the durability and temperature resistance of the 3-640440-4 could potentially make it suitable for various aerospace applications, keeping in mind the need for compliance with military standards.
  • Medical Imaging: Although industry standard compliances are not directly implied in its specifications, the reliability and performance stability might allow the connector to be tested for use in medical equipment where precise electrical connection is critical.

It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a recognized manufacturer in the field of electronic components, specializing in connectors, sensors, and other interconnect solutions. The company has a long-standing history of producing high-quality electronic components that meet stringent industry standards. In the realm of Headers and Edge Type Connectors, TE Connectivity offers a variety of products, including the 3-640440-4, which serves to connect wires to printed circuit boards (PCBs) reliably.

TE Connectivity also manufactures similar parts that may cater to different requirements or configurations, ensuring a comprehensive solution for various industries. Their focus on compliance, including the RoHS and REACH regulations, reflects their commitment to environmentally friendly practices.

Research Price and Stock for 3-640440-4 by TE Connectivity on Findchips.com

For those interested in procurement, it is recommended to research stock availability and pricing for the 3-640440-4 on Findchips.com. This platform offers an efficient way to compare prices from various distributors, which might include historical stock from companies like Ozdisan Elektronik, DigiKey, Newark, and Mouser Electronics. However, keep in mind that availability can fluctuate; thus, checking current stock levels directly is advisable.

Additionally, the Headers and Edge Type Connectors category on Findchips.com can be useful for finding alternate parts to the 3-640440-4, offered by TE Connectivity or other manufacturers that may meet your project requirements.

Compare pricing for 3-640440-4 and other Headers and Edge Type Connectors / Connectors at findchips.com