Overview of 3-640441-4 by TE Connectivity
The 3-640441-4 is a Wire-Board Connector Receptacle featuring four positions with a pitch spacing of 2.54mm. Notably, it is an IDC (Insulation Displacement Connector) Receptacle, which supports a cable mount configuration. The part is designed with a female contact gender, allowing it to receive male pins or tabs. The body of this specific model is made from polyamide 66, a type of nylon, and is white in color, further enhancing its visibility in complex designs.
From a technical standpoint, the 3-640441-4 supports a maximum operating temperature of 105°C and a minimum of -55°C, making it suitable for a wide range of environmental conditions. It accommodates a wire gauge size of 24 AWG and supports a rated current of 5A. Importantly, this component is ROHS compliant and has a polarization key, ensuring that connections can only be made in the correct orientation, thus preventing potential damage from incorrect alignments.
Industry Applications for 3-640441-4
The 3-640441-4 could potentially find utility in various industries due to its robust environmental tolerance and electrical specifications. The following are conceptual applications; however, these need to be verified and validated by engineering teams appropriate to each industry for specific requirements and standards.
- Energy and Power Systems: The connector might be used in control panels for power distribution. Its high insulation resistance and operating temperature range could make it preferable for applications involving high-power control systems which must withstand variable operational climates.
- Transportation and Logistics: Given its durability and ease of use with its IDC termination, this connector could potentially be utilized in vehicle electronics, particularly in applications requiring frequent disconnection and reconnection of components during maintenance and installation.
- Renewable Energy: Suitable for the harsh environments typical in renewable energy installations such as solar farms and wind turbines, the 3-640441-4 can provide reliable connections in the electronic systems monitoring and controlling energy flow and storage.
It must be noted that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that find applications across various industrial sectors. In the realm of Headers and Edge Type Connectors, TE Connectivity is particularly notable for their innovation and reliability. Their products, including the 3-640441-4, are designed with robust materials and engineered for demanding applications, ensuring that they meet stringent industrial and consumer standards.
Where to Find 3-640441-4 by TE Connectivity
To purchase the 3-640441-4, or to locate other Headers and Edge Type Connectors that might be suitable alternatives, potential buyers should visit findchips.com. This site provides the latest availability, pricing, and supplier information. Historically, distributors such as Mouser Electronics, DigiKey, Future Electronics, and Newark have stocked this part. However, for current stock levels and detailed procurement options, please consult directly through the given link.