3-641215-5 by TE Connectivity

Overview of 3-641215-5 by TE Connectivity

The 3-641215-5 is a 5-position MTA100 header assembly produced by TE Connectivity. This component is designed to facilitate connections in various electronic applications. Featuring a friction lock mechanism, the header is characterized by a straight post configuration and is compliant with ROHS standards. The use of gold plating for the contact pins ensures reliable connectivity, while also enhancing durability and resistance to oxidation.

As an active component in the marketplace, the 3-641215-5 is manufactured with attention to detail, ensuring that it meets modern industry standards. The part has a body length of 0.6 inches, a body width of 0.225 inches, and a body depth of 0.31 inches, providing a compact solution for circuit board connections. The connector can handle a maximum current rating of 5 A and operates effectively within a temperature range of -55 °C to 105 °C. Additional features include a solder termination type and a rectangular contact pattern, making it suitable for a variety of PCB designs.

At the time of this writing, the factory lead time for the 3-641215-5 is approximately 9 weeks and 5 days, which is a consideration for procurement and planning purposes. The component has also been identified as having a high insulation resistance of 5 GΩ, contributing to its reliability in demanding electronic environments.

Industry Applications for 3-641215-5

The 3-641215-5 header assembly might find potential applications across various industries due to its robust design and versatile characteristics. Here are some illustrative examples:

  • Industrial Automation: The part could be used in control panels and machinery where reliable connections are essential. Its friction lock mechanism may help to ensure secure connections under vibration and movement, important in industrial settings.
  • Consumer Electronics: It might be incorporated into devices such as home appliances or entertainment systems. The compact design and effective current rating could support the needs of modern electronic devices.
  • Telecommunications: The 3-641215-5 could potentially serve as a connection point in networking equipment, enabling reliable communication lines. Its robust build and extensive temperature range may be beneficial in environments that experience fluctuating conditions.
  • Robotics and Drones: Given its lightweight structure and electrical performance, this connector might be utilized in the assembly of robotic controls or drone electronics, linking various subsystems effectively.
  • Medical Imaging: If used in diagnostic equipment, the header could support connections between imaging devices and processing units, although further analysis of compliance to applicable standards would be necessary.

It is important to note that these potential industry applications are only conceptual and would require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company renowned for its extensive experience in designing and manufacturing connectors and electronic components. Within the specific subcategory of Headers and Edge Type Connectors, TE Connectivity offers a wide range of solutions, including the 3-641215-5 header assembly.

TE Connectivity’s focus on innovation and quality makes it a notable player in the connector industry. Similar parts include other MTA100 connectors that cater to different pin configurations and application-specific requirements. They offer flexibility for engineers looking for reliable connection solutions across a variety of sectors. The emphasis on compliance with various industry standards further affirms TE Connectivity’s commitment to maintaining high quality in its products, underscoring its reputation as a trusted manufacturer in the electronic components field.

Where to Find 3-641215-5 by TE Connectivity

findchips.com. This site provides an extensive overview of electronic components and allows users to compare prices and availability across various distributors.

Historically, the part has been available at several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is essential to check the current stock levels and pricing on findchips.com for the most accurate and updated information.

Compare pricing for 3-641215-5 and other Headers and Edge Type Connectors at findchips.com