Overview of 3-643813-6 by TE Connectivity
The 3-643813-6 is a 6-position wire-board connector receptacle designed for a variety of applications requiring secure connections. Manufactured by TE Connectivity, this part is characterized by a 2.54 mm pitch spacing and is categorized as an IDC (Insulation Displacement Connector) receptacle. It is designed specifically for cable mounting, making it suitable for various deployment scenarios where connection stability is needed. The connector features a female contact gender and is polarized to ensure correct alignment during assembly.
This component consists of one row of six contacts, made to handle stranded cable types with a maximum wire size of 22 AWG. The body of the connector is constructed from nylon and is RoHS compliant, emphasizing TE Connectivity’s commitment to environmentally friendly practices. In terms of specifications, the 3-643813-6 boasts a maximum rated current of 5 A, a contact resistance of 10 mΩ, and can withstand operating temperatures ranging from -55 °C to 105 °C. It also includes additional features such as locking mechanisms for enhanced security during use.
Industry Applications for 3-643813-6
The versatility of the 3-643813-6 makes it applicable across various industries. Below are several potential use cases, although it is essential to note that these applications require further analysis and testing for compliance with industry standards:
- Internet of Things (IoT): In IoT devices, the 3-643813-6 might be utilized for connecting sensors and modules, facilitating data transmission between components. The low contact resistance and durability could potentially make this connector suitable for devices that require frequent connections.
- Consumer Electronics: Many consumer electronics, such as home automation devices and gaming consoles, could potentially benefit from the use of this connector. Its polarized design may help prevent assembly errors during manufacturing, enhancing product reliability.
- Telecommunications: In telecommunications equipment, the connector could possibly be used to establish connections between various circuit boards and components. The rated current of 5 A makes it suitable for powering signaling devices or communication modules.
- Healthcare: In medical devices, particularly in diagnostic equipment, the ability to ensure reliable connections can be critical. The 3-643813-6 might be incorporated into medical systems requiring a compact and stable connection interface.
- Transportation and Logistics: In systems designed for tracking and monitoring assets, this connector might play a role in ensuring continuous connectivity between sensors and control systems, thereby facilitating real-time data acquisition.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity specializes in various types of connectors, particularly in the subcategory of Headers and Edge Type Connectors. As a leading manufacturer in the electronics industry, TE Connectivity provides a wide range of products tailored to meet diverse application needs. The 3-643813-6 connector is part of this expansive portfolio, which includes other similar products designed for robustness and reliable performance.
TE Connectivity’s commitment to advancing connectivity solutions is reflected in its innovative approach to connector design and manufacturing. Their connectors are often noted for their adherence to safety standards and reliability in various environments, marking them as a preferred choice among engineers and procurement professionals. In addition to the 3-643813-6, TE also manufactures several other connectors that fulfill similar roles in various applications.
Research Price and Stock for 3-643813-6 by TE Connectivity on Findchips.com
For interested buyers or procurement specialists, it is advisable to research the current stock and pricing for the 3-643813-6 through Findchips. This platform provides real-time data on availability from multiple distributors. Historically, the part has been available at various distributors, including Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, stock levels may vary, so checking Findchips for the latest updates is essential.
Additionally, those looking for alternative solutions in the Headers and Edge Type Connectors subcategory can find options offered by TE Connectivity or other manufacturers, which may suit their specific needs.