3-643814-3 by TE Connectivity

Overview of 3-643814-3 by TE Connectivity

The 3-643814-3 is a 3-position wire-board connector receptacle, designed specifically for IDC (Insulation Displacement Connector) applications. This connector features a pitch spacing of 2.54 mm, making it suitable for connecting tightly spaced components on printed circuit boards (PCBs). The part is classified under the headers and edge type connectors subcategory, which falls under the broader category of connectors.

Manufactured by TE Connectivity, the 3-643814-3 boasts a female contact gender, indicating its compatibility with male connectors for secure and reliable electrical connections. The connector is designed for cable mounting, making it easy to integrate into various applications. Notably, the body of the connector is constructed from nylon, which provides durability and ensures that the component is compliant with RoHS (Restriction of Hazardous Substances) regulations.

In terms of specifications, the connector operates effectively within a temperature range of -55°C to 105°C, allowing it to be utilized in diverse environments. It has a rated current of 5A and supports wire sizes of 24 AWG. The connector is polarized, which helps prevent improper connections and enhances reliability.

Additional notable features of the 3-643814-3 include an insulation resistance of 5 GΩ, a contact resistance of 10 mΩ, and the capability to endure 25 insertion cycles. Other technical attributes like a plating thickness of 80 microinches and a body breadth and depth of 0.275 inch and 0.52 inch, respectively, further define its physical characteristics. These specifications collectively underline the versatility and robustness of the connector.

Industry Applications for 3-643814-3

The 3-643814-3 connector might find utility across several industries due to its versatile specifications and design. Below are potential applications based on its characteristics:

  • Internet of Things (IoT): In IoT devices, the connector could be utilized in various sensor modules or control units that require secure wiring connections for reliable data transmission and energy delivery. Due to its low contact resistance and durability, it might help ensure stable operation in smart home devices.
  • Industrial Automation: The connector may be employed in industrial control systems where numerous electrical connections are required. Its ability to handle a rated current of 5A makes it suitable for connecting control signals in automation equipment.
  • Consumer Electronics: The 3-643814-3 might be featured in consumer devices that require compact connections, such as audio devices, gaming consoles, and home appliances. The polarized design could enhance user safety by preventing incorrect connections.
  • Telecommunications: In telecommunications equipment, this connector could be used in devices that require connections between circuit boards and external cables, such as routers or communication interfaces. Its insulation and contact resistance characteristics might support reliable signal integrity.
  • Robotics and Drones: This connector could potentially be used in robotic systems or drone applications for wiring connections, supporting various electrical components like sensors and motors that require a compact and reliable connector.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a diverse portfolio that includes a wide range of connectors, sensors, and other components. In the specific domain of headers and edge type connectors, TE Connectivity offers various solutions tailored for different applications. These connectors are designed to meet the demanding requirements of various industries while ensuring reliability and performance.

The 3-643814-3 is one of many offerings in TE’s expansive line of connectors, and it exemplifies their commitment to quality and innovation. Similar parts manufactured by TE Connectivity include other IDC connectors and wire-to-board connectors designed for 2.54mm pitch applications. TE Connectivity’s connectors often come with various configurations and specifications that enable engineers and designers to select the best fit for their needs.

Research Price and Stock for 3-643814-3 by TE Connectivity on Findchips.com

For those interested in acquiring the 3-643814-3 connector, it is recommended to check the stock levels and pricing on Findchips.com. This platform provides comprehensive details regarding current availability and pricing trends for the part and similar components within the headers and edge type connectors category.

The 3-643814-3 has historically been available at several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Newark. However, it is important to visit Findchips to verify current stock levels and accurate pricing.

Compare pricing for 3-643814-3 and other Headers and Edge Type Connectors at findchips.com