3-644083-2 by TE Connectivity

Overview of 3-644083-2 by TE Connectivity

The 3-644083-2 is a wire-board connector receptacle that caters to a wide range of applications requiring reliable connections within electronic systems. This part features a two-position design with a pitch spacing of 2.54 mm, making it suitable for various connector layouts. The IDC (Insulation Displacement Connector) receptacle is designed for ease of use in cable mounting scenarios. It has a female contact gender and consists of one row with a total of two contacts, making it a compact solution for space-constrained designs.

Manufactured by TE Connectivity, the 3-644083-2 supports a wire size range of 22 AWG, providing a rated current up to 5 A for signal applications. The component is marked as RoHS compliant and does not contain lead, ensuring it adheres to modern environmental standards. Given its construction from polyamide, the insulator is rated for operation across a temperature range of -55 °C to 105 °C, which allows it to perform reliably in challenging environments.

As of the current writing, the part remains active in the market and is characterized by a polarized design feature, ensuring proper mating orientation during installation. Other relevant attributes include a high insulation resistance of 5 GΩ, which helps maintain signal integrity and system performance. The durability of the connection is supported by a rating of 25 cycles for reliable maintenance-free operation.

Industry Applications for 3-644083-2

The 3-644083-2 is potentially applicable in various industry sectors where reliable wire-board connections are crucial. Below are some examples of potential industry applications:

  • Consumer Electronics: This part might be utilized in devices such as compact audio systems or handheld gadgets, where space efficiency and reliable signal transfer are essential. The polarized connector design could also assist in reducing user errors during assembly.
  • Industrial Automation: In automation equipment, the 3-644083-2 could potentially serve as a connection point for sensors and actuators, particularly in environments requiring durable connectors that can withstand operational wear and tear.
  • Telecommunications: The part might find use in communication devices that necessitate reliable connections, such as routers or base stations, where maintaining a secure connection is pivotal to overall system performance.
  • Automotive Applications: If compliant with relevant automotive standards, the 3-644083-2 could be considered for wiring within automotive control systems, where reliability under varying thermal conditions and electrical stresses is critical.
  • Medical Imaging: Assuming it meets appropriate medical standards, this connector may find its use in imaging devices where high insulation resistance could support effective signal quality and ensure patient safety.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, particularly known for its extensive portfolio of connectors, including Headers and Edge Type Connectors. The company’s focus on innovation and reliability makes it a preferred choice in several industries. TE Connectivity produces a variety of connector types, addressing specific needs such as wire-to-board and board-to-board applications.

The 3-644083-2 connector is part of its broader offerings in the category of IDC connectors, which are particularly valued for their ability to connect wires without stripping insulation. Similar parts from TE Connectivity may include other IDC connectors designed for various pin counts and applications, providing engineers with a diverse selection to meet specific project requirements.

Where to Find 3-644083-2 by TE Connectivity

3-644083-2, it is advisable to explore purchasing options on findchips.com, which provides a comprehensive listing of distributors and stock levels for various components. Historically, this part has been available through several distributors, including:

  • Avnet Abacus
  • DigiKey
  • Newark
  • Heilind Electronics

While these distributors may have carried the part in the past, it’s best to check findchips.com for the most current stock levels and pricing, as availability can fluctuate.

Compare pricing for 3-644083-2 and other Headers and Edge Type Connectors / Connectors at findchips.com