Overview of 3006P-1-103LF by Bourns Inc.
The 3006P-1-103LF by Bourns Inc. is a precision cermet trimmer resistor designed for a wide range of applications. This trimmer is noteworthy for its 10kΩ resistance value, 0.75W rated power dissipation, and a working voltage of 400V. It features a 10% tolerance and a temperature coefficient of -100 to +100 ppm/°C, making it suitable for use over a broad temperature range from -55 °C to +125 °C. The 3006P-1-103LF is constructed in a compact, rectangular package with three pins for through-hole mounting and has a total of 15 turns for precise adjustability. Its actuator type is a screw, facilitating easy adjustments, and it comes in a RoHS-compliant package. This part is classified as active, indicating its continuous production and availability in the market. Also noteworthy is its packing method in tubes, facilitating handling and pre-assembly storage.
Industry Applications for 3006P-1-103LF
The flexibility in applications for the 3006P-1-103LF is vast due to its robust design and electrical properties. It’s essential to note that the potential industry applications listed below require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. This part might potentially find usage in:
- Telecommunications: For adjusting impedances or tuning circuits in networking devices. Its high voltage rating and precision could make it ideal for signal conditioning applications where consistency over temperature changes is crucial.
- Industrial Automation: The 3006P-1-103LF’s precision and durability might suit control systems, especially in sensor signal conditioning or as a part of feedback circuits in automation equipment where precise adjustments are necessary.
- Consumer Electronics: In audio equipment, such as amplifiers and receivers, where fine-tuning resistance values can alter sound qualities or calibrate audio systems for optimal performance. Its high power and voltage ratings support this use.
- Computing and Data Storage: Potentially useful in power-supply circuits, where stable and adjustable voltage levels are crucial for the reliability of computing equipment over a wide range of operating temperatures.
- Electronic Manufacturing: As a tool for calibration or test equipment where precise resistance tuning is needed to ensure the equipment meets specific standards or to simulate varying electrical loads during testing.
Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to applicable standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, with a particular emphasis on advanced resistor technology, including a diverse range of Variable Resistors. The company is known for producing high-quality, reliable products designed to meet the rigorous demands of industrial, automotive, consumer, telecommunications, and medical applications, among others. Bourns demonstrates its commitment to innovation and quality through the continuous development of components that offer precise performance. The 3006P-1-103LF is a testament to Bourns Inc.’s dedication to offering durable and precise components, tapping into decades of experience in the resistor market. Bourns Inc.’s product portfolio extends beyond trimmer resistors to include potentiometers, sensors, and circuit protection solutions, reflecting the company’s broad expertise in electronic components.
Where to Find 3006P-1-103LF by Bourns Inc
Finding the 3006P-1-103LF for your applications requires accessing reliable and up-to-date distributor inventories. I recommend conducting your search on findchips.com, which aggregates current stock levels and pricing from a wide array of distributors. This powerful tool not only allows for the comparison of pricing and availability for the 3006P-1-103LF but also helps in exploring alternate parts within the category of Variable Resistors that might be offered by Bourns Inc. or other manufacturers. Historically, this component has been available at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, for the most current stock levels and best pricing, directly checking on findchips.com ensures access to the latest information.