Overview of 3021005-03 by Qualtek Electronics Corporation
The 3021005-03 is a Telecom and Datacom connector designed specifically as a USB Cord with a 2.0 A plug-free end. The cable length is 914mm (or approximately 3 feet), and it is noted to be of black color. This component is likely utilized for various electronic devices that require USB connectivity without a fixed plug at the end, allowing for flexibility in connection types and configurations.
Manufactured by Qualtek Electronics Corporation, this component is actively part of their lineup and adheres to the RoHS standards, indicating that it is free from hazardous substances. The part’s life cycle is currently categorized as active, which suggests ongoing production and availability. The component also falls under the ECCN code EAR99, meaning it is typically subject to export controls but does not require an export license in most cases.
As telecommunications and datacom systems continue to evolve, the need for versatile and reliable connectors like the 3021005-03 increases. Its specifications make it suitable for a variety of applications where USB data transfer is necessary, emphasizing its role in modern electronic systems.
Industry Applications for 3021005-03
The 3021005-03 might find potential applications in several industries due to its design and specifications. Below are some examples of industries where this component could be applied:
- Telecommunications: The connector might be utilized in various telecommunications equipment that requires USB connectivity for data transmission, potentially serving devices such as modems or routers.
- Consumer Electronics: It could be used in consumer electronic devices that require USB connections, like smartphones, tablets, and portable chargers, where a longer cord length may provide more flexibility for use.
- Computing and Data Storage: The cable might be leveraged in computing environments for connecting peripheral devices such as external hard drives, printers, and other USB-compliant hardware, supporting efficient data transfer.
- Environmental Monitoring: This connector may also find utility in environmental monitoring systems that transmit data to computers or control devices, thus facilitating real-time monitoring.
- Smart Cities: The part could potentially be integrated into smart city technologies for sensors and data collection devices that require reliable USB connections.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.
About Qualtek Electronics Corporation
Qualtek Electronics Corporation is a manufacturer specializing in a wide range of electrical components, including connectors suitable for Telecom and Datacom applications. The company has positioned itself in the market by producing high-quality and reliable components such as the 3021005-03 and similar connectors. Their product portfolio includes various connector types that cater to the needs of different industries, emphasizing the importance of versatility and compliance with industry standards.
The focus on innovation and quality enables Qualtek to develop components that meet the evolving needs of their customers, particularly in the fields of telecommunications and data communications. Their connectors are designed to support effective data transfer and connectivity, which is critical in today’s technology-driven landscape.
Research Price and Stock for 3021005-03 by Qualtek Electronics Corporation on Findchips.com
If you are interested in acquiring the 3021005-03, it is recommended to research stock and pricing directly on Findchips. This platform not only provides pricing information but also offers insights into availability from various distributors. The part falls under the Telecom and Datacom Connectors subcategory, allowing you to compare it with alternate parts offered by Qualtek Electronics Corporation or other manufacturers.
The 3021005-03 has historically been available at distributors including Master Electronics, Sager, Interstate Connecting Components, Quest Components, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, it is crucial to check Findchips for the most current stock levels and pricing before proceeding with an order.
Compare pricing for 3021005-03 and other Telecom and Datacom Connectors / Connectors at findchips.com
For a comprehensive view of pricing and availability, as well as to explore additional options in the Telecom and Datacom Connectors category, visit Findchips and conduct your search for the 3021005-03.