Overview of 320569 by TE Connectivity
The TE Connectivity part number 320569 is categorized under the Terminals and Terminal Blocks of Terminal Blocks. It is a ring tongue terminal with a crimping connection type, specifically designed for wire sizes up to 10AWG and conductor area of 6mm². The terminal features a yellow insulated nylon (polyamide) sleeve and accepts a 1/4 inch (M6 metric) stud size. It is part of the PIDG Series known for its reliable connections in various applications. The terminal is both RoHS compliant and lead-free, ensuring it meets modern environmental standards. Additional features include a rated voltage of 300 V, UL safety approval, and compatibility with a single wire connection.
Industry Applications for 320569
The 320569 terminal from TE Connectivity might be suited for a range of industries where secure and reliable electrical connections are critical. Below are selected potential applications, noting that these are conceptual and should be verified by engineering teams:
- Industrial Automation: This terminal could potentially be used in control systems or power distribution units where stable connections are needed for sensors or actuators.
- Consumer Electronics: It might be found in home appliances or consumer electronic goods, providing connections within the power supply sections.
- Automotive: Given its robust design, this terminal might be suitable for automotive electrical assemblies, where vibration resistance and secure connections are crucial.
- Telecommunications: In telecom equipment, these terminals could potentially offer reliable connections for wiring in communication infrastructure.
- Aerospace and Defense: Its features like the 300 V rating and UL safety approval might make it applicable for use in less critical subsystems within aerospace or military equipment.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics and energy. Within the realm of Terminals and Terminal Blocks, TE Connectivity offers a diverse selection of products, with the 320569 being a prime example of their ring terminals. TE Connectivity is known for designing and manufacturing highly engineered solutions that offer reliability and performance. Their products in the terminal blocks category are designed to withstand harsh environments while providing secure electrical connections, crucial for the demanding applications of various industries.
Where to Find 320569 by TE Connectivity
For those looking to procure the 320569, it is recommended to visit findchips.com. On the site, you can search for this specific part under Terminals and Terminal Blocks to find current stock levels and pricing from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS have listed this part, but availability can change, and checking findchips.com will provide the most current information.