Overview of 3208100 by Phoenix Contact
The 3208100 is a modular terminal block designed by Phoenix Contact, featuring a current rating of 17.5A and accommodating a wire cross-section of 1.5mm². Specifically crafted for use in a singular row and deck configuration, this product supports a wire gauge range from 14 AWG to 26 AWG and can handle a rated voltage of up to 500V. Engineered for DIN rail mounting and secure push-on fastening, it adheres to various safety standards including ATEX, CB, CSA, CUL, GOST, and GL. This component complies with RoHS and REACH, ensuring its suitability within environmentally conscious applications. With certifications from IEC, LR, NK, UL, and VDE, the part operates within the safety and reliability standards demanded across different regions and industries.
Industry Applications for 3208100
Given its robust design and compliance with multiple safety standards, the 3208100 is suited for a variety of industry applications. Below are a few industries where this terminal block could be particularly useful:
- Consumer Electronics: This terminal block could potentially be used in the manufacturing of consumer electronics where reliable and secure wiring solutions are required for household appliances and audio/visual equipment.
- Energy and Power Systems: The 3208100 might find application in energy distribution panels where its high voltage and current ratings and safety certifications would be essential for risk mitigation in power system interfaces.
- Robotics and Drones: In robotics, the terminal block could possibly be used in controller boards and power distribution units. Its ability to connect and secure high-gauge wires is advantageous in high-performance robotics and aerial drones that require durable connections in a compact form factor.
- Medical Imaging: Although specialized certifications for medical use were not specifically mentioned, devices like the 3208100 might still be utilized in non-critical parts of medical imaging equipment, subject to additional verification to meet specific medical standards.
Note that these potential industry applications are solely illustrative and must be thoroughly analyzed and verified by engineering and design teams concerning industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical engineering equipment, electronic interface systems, and industrial automation technologies, with a strong emphasis on connectivity solutions. In the realm of Terminals and Terminal Blocks, Phoenix Contact offers a diverse portfolio that includes a wide range of products like the 3208100. Known for their reliability, durability, and adherence to safety standards, their products cater to a vast array of industrial applications. The company’s commitment to innovation is evident in products like the 3208100, which ensure high performance combined with ease of use in complex systems.
Where to Find 3208100 by Phoenix Contact
To purchase the 3208100 or explore similar components, examining Terminals and Terminal Blocks options on FindChips.com is advisable. This website provides access to current stock levels, pricing, and availability across numerous suppliers. Distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, and TME have historically stocked this part. For up-to-date information, visiting FindChips.com will offer transparency into the most competitive options and availability from various distributors.