3214G-1-501E by Bourns Inc

Overview of 3214G-1-501E by Bourns Inc.

The 3214G-1-501E is a trimmer potentiometer with a resistance value of 500 ohms and a tolerance of ±10%. This component features a cermet element material, which combines ceramic and metal to provide enhanced stability and reliability. It is designed for surface-mounted applications and comes in a compact, square package measuring 4 mm x 4.6 mm with a height of 3.9 mm. The trimmer potentiometer allows for fine adjustments via a side-adjust screw mechanism and is specifically rated for a power dissipation of 0.25 watts.

One of the key characteristics of the 3214G-1-501E is its five turns, providing users with a wide adjustment range. The component has an operating temperature range between -65°C and 150°C and a temperature coefficient of 100 ppm/°C, making it suitable for applications that require a consistent performance across fluctuating temperatures. Additionally, this part is compliant with RoHS regulations, signifying that it adheres to environmental directives regarding the use of hazardous substances.

Industry Applications for 3214G-1-501E

The versatile characteristics of the 3214G-1-501E trimmer potentiometer may make it suitable for a variety of industries. Here are several potential applications:

  • Automotive: This potentiometer could be utilized in automotive control systems, such as user controls for climate systems, audio adjustments, or dashboard gauges. Its compact size and five-turn capability may allow for precise tuning in applications where space is a premium. Note: Use in automotive applications should only be pursued if applicable industry standards have been verified.
  • Aerospace and Defense: The reliability and temperature stability of the 3214G-1-501E might make it appropriate for use in aerospace instrumentation or control systems. Such applications often require components that can withstand extreme environmental conditions. Note: Application in defense or military contexts should be verified against relevant standards.
  • Robotics and Drones: For robotics applications, this device could potentially serve in sensor calibration or control feedback loops, where fine adjustments are critical. The trimmer’s stability over temperature variations can also aid in consistent performance during operation.
  • Renewable Energy: The 3214G-1-501E may find use in renewable energy systems, such as solar inverters, where precise resistance adjustments could improve overall efficiency and performance. However, careful analysis is needed to ensure compatibility and adherence to relevant engineering standards.
  • Transportation and Logistics: It could potentially be employed in electronic systems for transportation vehicles, such as adjustment circuits for navigation systems or control modules. The need for reliability and precision in such systems underscores the importance of careful selection and testing.

It is essential to note that these potential industry applications are only conceptual and illustrative. Each use case should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer recognized for its extensive range of electronic components, particularly in the realm of potentiometers and variable resistors. The company offers a variety of resistor types, including trimmer potentiometers like the 3214G-1-501E, which are crucial for precise calibration and adjustment in various electronic designs.

Besides the 3214G-1-501E, Bourns produces similar parts that may cater to different applications and specifications, offering engineers a reliable choice when fine-tuning electronic devices. Their products are widely used across several industries, providing solutions that promise performance and durability.

Research Price and Stock for 3214G-1-501E by Bourns Inc on Findchips.com

It is advisable to research the current stock and pricing of the 3214G-1-501E on Findchips.com, which aggregates data from various distributors. This part might be available at multiple distributors including Master Electronics, Avnet Abacus, DigiKey, and Mouser Electronics, but availability may vary. For those looking for alternatives or additional options, one can explore the Variable Resistors subcategory on Findchips.

As this market can change rapidly, checking these resources can provide up-to-date information regarding the stock levels and pricing of the 3214G-1-501E and similar components.

Compare pricing for 3214G-1-501E and other Variable Resistors / Resistors at findchips.com

For a comprehensive review, be sure to check out 3214G-1-501E and explore the full list of Variable Resistors available to find the best options for your specific engineering needs.