Overview of 3214W-1-103E by Bourns Inc.
The 3214W-1-103E is a trimmer potentiometer manufactured by Bourns Inc., characterized by its cermet element material, surface mount device (SMD) packaging, and a 5-turn adjustment capability. This trimmer, offering a resistance value of 10K ohm and a tolerance of ±10%, operates within a temperature coefficient range of ±100ppm/°C. The device is designed for a power rating of 0.25W (250mW) and can operate across a wide temperature range from -65°C to 150°C, showcasing its capability to withstand extreme conditions while maintaining performance stability.
Equipped with three terminals and a top adjustment type, this trimmer potentiometer is housed in a small, square, surface-mount package measuring 3.5 mm in length, 5.1 mm in width, and 4.8 mm in height. The 3214W-1-103E is part of the Trimpot 3214 series, known for its compact size and ease of integration into a wide range of electronic circuits. Its compliance with RoHS standards ensures that it meets global environmental and regulatory requirements.
Industry Applications for 3214W-1-103E
The 3214W-1-103E potentiometer from Bourns Inc. finds potential applications across various industries by virtue of its specifications and adaptability. Here are several industries and use cases where it might be particularly useful:
- Space Technology and Aerospace: The trimmer’s wide operating temperature range and compact SMD packaging could potentially make it suitable for satellite communication systems, where stability and space savings are critical. These applications necessitate components that can endure extreme conditions and provide precise control or calibration.
- Renewable Energy Systems: In applications such as solar inverters or wind turbine control units, where adjustments to resistance for calibration or tuning are needed, the 3214W-1-103E could provide the required durability and precision.
- Industrial Automation and Robotics: The precision and reliability of such trimmer potentiometers might be sought for feedback systems in robotics, machine control units, and sensors requiring fine-tuned adjustments to ensure optimal performance.
- Consumer Electronics: In consumer electronics where space is at a premium and precision tuning is necessary, such as in high-end audio equipment, this component might be used for volume control or equalization settings adjustments.
It is important to emphasize that these potential industry applications are illustrative and necessitate comprehensive analysis and verification by engineering and design teams to confirm adherence to specific application requirements and industry standards.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, known for its innovative range of products including Variable Resistors, amongst others. The company stands out in the field of Resistors, with a strong portfolio that covers a broad array of resistor types, including trimmer and potentiometer products like the 3214W-1-103E. Bourns Inc. commits to high-quality, durable, and reliable components, making it a preferred choice for engineers and procurement specialists across various industries. The company’s focus on research and development continually expands its offerings with products that meet the evolving needs of the technology landscape.
Where to Find 3214W-1-103E by Bourns Inc
For procurement specialists and engineers looking to source the 3214W-1-103E trimmer potentiometer, Findchips.com presents a reliable platform to check current stock levels and pricing from multiple distributors. It is advisable to visit findchips.com to get the latest information on availability and to explore other Variable Resistors that might fit alternative requirements.
Historically, the 3214W-1-103E has been available at distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and Arrow Electronics. However, availability can fluctuate, so it’s important to check Findchips for the most current data on this component and similar options from Bourns Inc. or other manufacturers.