3214W-1-502E by Bourns Inc

Overview of 3214W-1-502E by Bourns Inc.

The 3214W-1-502E is a multi-turn trimmer potentiometer characterized by a resistance value of 5,000 ohms and a power rating of 0.25 watts. This component has a tolerance of ±10% and features a temperature coefficient of ±100 ppm/°C, indicating its sensitivity to temperature variations. Designed for surface mount applications, the potentiometer has a compact rectangular package size measuring 3.5 mm in length, 5.1 mm in width, and 4.8 mm in height, making it suitable for space-constrained electronic circuits.

The part incorporates a cermet element material and supports a vertical actuator orientation, which is adjusted via a screw mechanism. This setup allows for precision tuning and adjustment, with the component capable of 5 complete turns for setting the desired resistance level accurately. With a maximum operating temperature of 150 °C and a minimum of -65 °C, the trimmer potentiometer is built to withstand a wide range of environmental conditions.

Notably, the 3214W-1-502E is compliant with both RoHS and REACH regulations, thus ensuring it adheres to modern environmental standards. Additionally, the part’s lifecycle is categorized as active, suggesting that it is currently in production and available for procurement. As of the current writing, the factory lead time is approximately 11 weeks and 3 days, which is a consideration when planning for design and production timelines.

Industry Applications for 3214W-1-502E

The 3214W-1-502E could find applications across various industries due to its versatile attributes, particularly in situations where precise adjustments of resistance are required. Below are potential use cases that may benefit from this component:

  • Aerospace and Defense: The trimmer potentiometer could be utilized in navigational instruments or control systems where fine-tuning of resistance is essential for calibration. Its robust design, withstanding extreme temperatures, may align with the rigorous demands often seen in aerospace applications.
  • Automotive: In automotive electronics, the component might serve in dashboard controls or sensor calibrations which require reliable performance under varying environmental conditions. The compliance with automotive standards may further validate its use in critical applications.
  • Robotics and Drones: Given the potential need for precise control mechanisms in robotics, the 3214W-1-502E could possibly be integrated into various control boards, facilitating adjustments in sensor inputs or actuator responses during operation.
  • Renewable Energy: The trimmer may be applicable in solar inverter circuits or energy management systems where resistance tuning is crucial for enhancing performance. Its compact size and surface mount capability could facilitate integration into dense circuit layouts.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer known for its extensive range of electronic components, particularly in the realm of variable resistors such as trimmer potentiometers and other resistive components. Their commitment to innovation and quality is reflected in their product offerings, including the 3214W-1-502E. This part falls under the 3214 series, which includes similar components designed for precision tuning in electronics.

Bourns’ variable resistors are engineered to provide dependable performance in various applications, whether in consumer electronics or industrial settings. Their focus on meeting environmental regulations, like RoHS compliance, showcases their dedication to sustainability in production.

Research Price and Stock for 3214W-1-502E by Bourns Inc on Findchips.com

For those interested in acquiring the 3214W-1-502E, it is advisable to research current stock levels and pricing at Findchips. This resource provides a comprehensive overview of available options and helps identify potential suppliers for this part. The Variable Resistors section can also lead to alternative parts offered by Bourns Inc. or other manufacturers that might meet similar specifications.

The 3214W-1-502E has been historically available at distributors including Win Source Electronics, DigiKey, Newark, and Mouser Electronics. However, users should go to Findchips to get the most accurate and current information regarding stock availability and pricing.

Compare pricing for 3214W-1-502E and other Variable Resistors / Resistors at findchips.com