3224J-1-103E by Bourns Inc

Overview of 3224J-1-103E by Bourns Inc.

The 3224J-1-103E is a trimmer resistor featuring a cermet material construction, specifically designed for surface mount technology (SMT) applications. With a rated power dissipation of 0.25W and a resistance value of 10,000 ohms, this component operates within a tolerance of ±10%. It has a temperature coefficient of 100 ppm/°C, which indicates its stability and predictability across varying thermal conditions. The trimmer is equipped with a unique horizontal actuator type that enables precise adjustments, allowing for a total of 12 turns, which translates to a rotational angle of 4320 degrees.

This component is packaged in a rectangular format, measuring 4.8 mm in length, 4.6 mm in width, and 3.71 mm in height. The Variable Resistors subcategory includes this part, showcasing its versatility in various circuit designs. Additionally, with a working voltage of 300V and an operational temperature range from -65 °C to 150 °C, the 3224J-1-103E is capable of sustaining performance in demanding environments. Furthermore, it is halogen-free and RoHS compliant, making it a suitable choice for applications that require environmentally friendly components.

Industry Applications for 3224J-1-103E

The 3224J-1-103E might find utility across various industries due to its design and specifications. Here are some potential industry applications:

  • Consumer Electronics: The trimmer could possibly be integrated into consumer electronic devices for functions such as impedance matching or tuning. Products like televisions or radios might utilize this component in their circuit boards due to its reliability and precision.
  • Industrial Automation: In automated systems, the trimmer might be employed in feedback control circuits or sensor calibration to fine-tune performance. Equipment such as programmable logic controllers (PLCs) or sensors could potentially incorporate the 3224J-1-103E to ensure accurate signal processing.
  • Telecommunications: This component could be used in telecommunication devices where impedance matching is critical. The adjustable nature of the trimmer might make it suitable for applications like base stations or other wireless communication devices.
  • Healthcare: In medical devices that require calibration and fine-tuning, the 3224J-1-103E might be utilized to adjust signal levels. Equipment like diagnostic machines or patient monitoring systems could potentially benefit from this component’s operational temperature range and precision.
  • Aerospace and Defense: Given its operational range and reliability, the trimmer might find applications in aerospace systems, possibly in navigation or communication devices. However, specific military standards would need to be adhered to for these applications.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements when considering the 3224J-1-103E for actual use.

About Bourns Inc.

Bourns Inc. has established itself as a significant manufacturer in the arena of electronic components, including trimmer resistors. With a focus on producing high-quality variable resistors, Bourns develops a range of products that cater to various applications. The 3224J-1-103E is an example of their commitment to providing reliable solutions for designers. Other similar parts in their portfolio may also include various configurations of cermet trimmers, providing flexibility in selection based on specific design needs.

Research Price and Stock for 3224J-1-103E by Bourns Inc on Findchips.com

To ensure you are making an informed decision, it is advisable to research the latest stock and pricing information for the 3224J-1-103E at Findchips. This platform offers valuable insights and provides access to a broad range of distributors. Historically, this part has been available through distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and TTI. However, it is paramount to check for current stock levels and pricing to ensure availability.

Additionally, the Variable Resistors section on Findchips can be utilized to explore alternate parts offered by Bourns Inc. or other manufacturers, which may better suit your project’s specific criteria.

Compare pricing for 3224J-1-103E and other Variable Resistors / Resistors at findchips.com