Overview of 3224W-1-102E by Bourns Inc.
The 3224W-1-102E by Bourns Inc. is a cermet (ceramic-metal) trimmer or trimming potentiometer, offering precise adjustment in electronic circuits. It features an 11-turn adjustment range, although documentation may also refer to it as a 12-turn trimmer, suggesting a high degree of precision in setting resistance values. With a resistance of 1K ohm and a tolerance of ±10%, this component is designed for fine-tuning electrical circuits. It operates efficiently within a broad temperature range (-65°C to 150°C) and has a commendable temperature coefficient of ±100 ppm/°C, ensuring stability across its operational temperatures. The device is also characterized by a power rating of 0.25W and is compatible with surface mount (SMD) technology, enabling it to be used in compact and densely populated printed circuit boards (PCBs).
Key specifications such as its rectangular shape, vertical orientated screw actuator for adjustments, and J-hook terminals underpin its ease of integration into various electronic assemblies. Moreover, its RoHS-compliant and halogen-free status highlights Bourns Inc.’s commitment to environmental sustainability and user safety in electronic component development. Packaged in an embossed 7-inch tape and reel makes it suitable for automated assembly processes, emphasizing its role in large-scale manufacturing. The 3224W-1-102E is marked as an active component with a matte tin terminal finish, ensuring good solderability and long-term reliability in electronic devices.
The factory lead time for this component, as of the current writing, is 12 weeks and 2 days, important for scheduling production timelines in procurement planning.
Industry Applications for 3224W-1-102E
The 3224W-1-102E trimmer potentiometer, with its versatile features, potentially serves a wide range of applications across several industries. It’s important to note that the suitability of this component for specific applications should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements. The following are conceptual illustrations of its potential use cases:
- Industrial Automation: In industrial automation systems, the precise control and adjustment of signal levels, calibrating sensors, or fine-tuning control loops could potentially utilize the 3224W-1-102E. Its high turn count and stable characteristics under various temperatures make it ideal for applications requiring fine adjustments in environments subject to temperature variations.
- Consumer Electronics: High-end audio equipment, such as amplifiers and receivers, could potentially benefit from the accurate adjustability provided by the 3224W-1-102E. Its cermet technology and linear resistance law may offer a high-quality solution for volume control or signal conditioning, contributing to superior sound quality.
- Test and Measurement Equipment: Precision test equipment requires components that offer stable performance and precise adjustability. The 3224W-1-102E could potentially be used to calibrate or adjust measurement sensitivity, ensuring accurate readings across a variety of environmental conditions.
- Telecommunications: In telecommunications equipment, precise tuning of circuit parameters might be achieved using trimmer potentiometers like the 3224W-1-102E. Its capacity to endure significant temperature fluctuations might make it suitable for outdoor equipment subjected to harsh environmental conditions.
These potential applications are just illustrative examples, emphasizing the need for detailed component evaluation in specific applications.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, with a strong reputation in the production of resistors and particularly variable resistors, which includes the 3224W-1-102E trimmer potentiometer. Their expansive product line within resistors often showcases innovative designs, including a wide variety of trimming potentiometers that cater to an array of electronic applications. Bourns is known for its commitment to quality, reliability, and sustainability, consistently delivering products that meet stringent industry standards. The combination of advanced manufacturing techniques, rigorous testing processes, and adherence to environmental compliance makes Bourns a preferred choice for electronic components such as variable resistors.
Where to Find 3224W-1-102E by Bourns Inc
To find the 3224W-1-102E trimmer potentiometer for procurement or to research alternative parts, our platform, Variable Resistors at findchips.com is an invaluable resource. It allows you to check real-time inventory across numerous distributors as well as compare current stock levels and pricing. Distributors such as Win Source Electronics, Neutron USA, Master Electronics, and LCSC have historically carried Bourns components, including the 3224W-1-102E. However, available stock, pricing, and minimum order quantities can vary, so visiting findchips.com directly ensures access to the most current information.