Overview of 3224W-1-203E by Bourns Inc.
The 3224W-1-203E by Bourns Inc. is a cermet-based trimmer or trimming potentiometer designed for precise adjustment of resistance within electronic circuits. Featuring a resistance value of 20,000 ohms and a tolerance of ±10%, this robust component supports a wide range of tuning applications. With its capability to withstand temperature variations from -65 °C to +150 °C and a temperature coefficient of 100 ppm/°C, it ensures consistent performance across diverse environmental conditions. Its multi-turn design, encompassing up to 12 turns, allows for fine adjustment, making it suitable for precision tasks. The part is designed in a rectangular package for surface-mount technology (SMT) application, with dimensions fitting the 1914 size code, and it is powered by a modest 0.25 W. The package is halogen-free and complies with RoHS standards, reflecting Bourns Inc.’s commitment to environmental responsibility.
Industry Applications for 3224W-1-203E
The versatility and precision of the 3224W-1-203E trimmer potentiometer make it a suitable component across various sectors. Here are some key industries and potential applications:
- Industrial Automation: This device could potentially be used in control systems for adjusting operational parameters, ensuring processes run within desired thresholds. Components like the 3224W-1-203E could find applications in feedback circuits, sensing devices, or as part of a control loop in manufacturing equipment, enhancing process accuracy and reliability.
- Consumer Electronics: High-precision tuning is crucial in devices such as audio equipment, where the 3224W-1-203E can adjust volume controls or balance settings. Additionally, it could potentially be utilized in calibration settings within gaming consoles, offering users customizable experiences.
- Telecommunications: Given its precision and reliability, this trimmer might be integrated into communication infrastructure for fine-tuning signal strengths or adjusting the feedback loop parameters in antennae control circuits to maintain optimal transmission quality.
- Automotive Systems: In automotive electronics, where precise control and adaptability to temperature changes are crucial, the 3224W-1-203E could potentially serve in sensor adjustments or as part of the vehicle’s environmental control systems, contributing to the overall functionality and comfort.
These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific contexts.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer specializing in electronic components, particularly noted for its innovative range of Variable Resistors and a broad spectrum of resistors. The company prides itself on delivering high-quality, reliable solutions across a multitude of industry sectors. The 3224W-1-203E and similar parts reflect Bourns Inc.’s commitment to precision, reliability, and environmental sustainability in component manufacturing. With its extensive product lineup, Bourns Inc. continues to play a pivotal role in driving technological advancements and supporting engineering solutions worldwide.
Where to Find 3224W-1-203E by Bourns Inc
To purchase the 3224W-1-203E or explore alternatives, findchips.com is the go-to resource. On Findchips, you can access current stock levels, pricing, and compare this part with other Variable Resistors. Historically, this part has been available at various distributors including Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, inventory can fluctuate, so accessing Findchips for the most up-to-date information on availability and competitive pricing is recommended.