Overview of 3224W-1-503E by Bourns Inc.
The 3224W-1-503E by Bourns Inc. is a cermet trimmer potentiometer designed for precise adjustment in circuits. It has a resistance value of 50 kOhm and is capable of 12 turns, allowing for fine-tuning. This component operates within a power range of 0.25W and exhibits a resistance tolerance of ±10%. Significant for its durability and reliability across a wide temperature range, it functions efficiently between -65°C and 150°C, with a temperature coefficient of ±100 ppm/°C.
Encased in a halogen-free and RoHS-compliant package, the 3224W-1-503E is designed for surface mount technology (SMT), making it suitable for automated assembly processes. Its compact rectangular shape, with dimensions of 4.8mm in length, 3.5mm in width, and 5.1mm in height, along with J-hook terminals for secure mounting, makes it a versatile choice for contemporary electronic device designs. It is also characterized by a linear resistance law and is built leveraging cermet technology for consistent performance and longevity.
One noteworthy specification of this component is its operating voltage, rated at 300V, which implies its capability to be implemented in circuits operating at higher voltages than typical low-voltage electronics. The 3224W-1-503E embodies Bourns Inc.’s commitment to producing high-quality, reliable electronic components, accommodating a broad spectrum of adjustment requirements in electronic circuits.
Industry Applications for 3224W-1-503E
The versatility of the 3224W-1-503E makes it suitable for various industry applications, where precision in adjustment and reliability over a wide temperature range are essential. These potential applications leverage the trimmer’s high voltage rating, precision, and SMT compatibility:
- Industrial Automation: In industrial control systems, precise calibration of sensors and control feedback loops is crucial. The 3224W-1-503E might potentially serve in adjusting thresholds or calibrating signal conditioning circuits, ensuring accurate process control and automation.
- Consumer Electronics: This trimmer could find potential use in high-end audio applications, where precise adjustment of audio signals is necessary for sound quality. Its high reliability and tolerance to temperature variations ensure consistent performance that audiophiles might seek.
- Telecommunications: The 3224W-1-503E might serve in trimming network impedance and tuning filters in telecommunications equipment. Its high voltage tolerance and precise adjustability ensure stable operation in environments with fluctuating temperatures and signal levels.
- Test and Measurement Equipment: Calibration and tuning of test equipment are critical for accurate measurements. The precise adjustability of the 3224W-1-503E might make it suitable for these applications, ensuring measurement devices remain accurate under various conditions.
It is essential to note that these potential industry applications are conceptual and illustrative. Implementation of the 3224W-1-503E requires in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, specializing in the design and production of a wide array of products, including a significant portfolio of Variable Resistors. The company’s commitment to innovation and quality has made it an industry leader, especially in the realm of resistors. Bourns Inc. offers a broad spectrum of variable resistors, including potentiometers and trimmers like the 3224W-1-503E, which are designed for a variety of applications ranging from consumer electronics to industrial systems. These components are renowned for their reliability, precision, and durability, addressing the stringent requirements of a wide array of technological applications.
Where to Find 3224W-1-503E by Bourns Inc
For those looking to procure the 3224W-1-503E, findchips.com offers the most efficient way to find current stock levels and pricing from a multitude of distributors. Given its specific features, like the high voltage rating and precision, the 3224W-1-503E is a valuable component for several applications. To explore alternate parts offered by Bourns Inc or other manufacturers, using the Variable Resistors category can be highly beneficial.
In the past, distributors such as Win Source Electronics, New Advantage Corporation, Neutron USA, Master Electronics, LCSC, and Chip1Stop have stocked this part. Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark are among the many that have been known to carry Bourns Inc. products like the 3224W-1-503E. However, it is advised to visit findchips.com to get up-to-date information on availability and pricing from these and other distributors.