3266W-1-101LF by Bourns Inc

Overview of 3266W-1-101LF by Bourns Inc.

The 3266W-1-101LF from Bourns Inc. is a multi-turn cermet trimmer resistor offering a resistance value of 100 Ohm with a tolerance of plus or minus 10%. This component is designed for through-hole mounting and features a top-adjust screw for precise resistance adjustments up to 12 turns. Engineered with cermet as its element material, the resistor boasts a power rating of 0.25 watts and operates efficiently within a temperature range of -55 to 150°C, making it both robust and versatile for varying environmental conditions.

Key specifications of 3266W-1-101LF include its linear resistance law, a temperature coefficient of 100 ppm/°C, and a maximum working voltage of 300 volts. The physical dimensions are characterized by a rectangular package measuring approximately 6.71 mm x 4.5 mm x 7.24 mm. For compliance, it adheres to RoHS standards, signifying its lead-free and environmentally friendly manufacture. As of the current writing, the factory lead time for this component is approximately 9 weeks and 3 days.

Industry Applications for 3266W-1-101LF

The technical properties of 3266W-1-101LF lend it potential for use in a variety of industries, particularly where precise calibration or environmental resilience is needed. Below are some example industries and related uses where this component could potentially be applied:

  • Consumer Electronics: In consumer electronics, such as home audio systems or high-precision electronic gadgets, the 3266W-1-101LF might be used for volume control and calibration. Its cermet construction and multi-turn capability facilitate precise adjustments and long-term reliability.
  • Audio and Video Systems: Professional audio equipment, including mixing consoles and sound processors, could potentially utilize this trimmer for setting levels or equalization. The part’s tight tolerance and stable performance over a range of temperatures make it suitable for these sensitive adjustments.
  • Entertainment and Gaming: In gaming consoles and virtual reality systems, accurate resistance tuning can affect performance and user experience. The 3266W-1-101LF could be used for calibration tasks within these devices to ensure optimal functionality.

It is important to note that these potential industry applications are only conceptual and require a detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a recognized provider in the field of electronic components, with a strong portfolio in resistors, including Variable Resistors. Among their offerings, 3266W-1-101LF serves as a prime example of their expertise in designing and manufacturing high-quality trimmer resistors, which are essential for precise control and adjustment in electronic circuits. Bourns Inc. has a reputation for producing durable and reliable components that are used across various applications and industries, continuously innovating to meet the evolving demands of the electronics market.

Where to Find 3266W-1-101LF by Bourns Inc

To procure the 3266W-1-101LF by Bourns Inc., using platforms like findchips.com can be highly effective. This site not only provides current stock levels and pricing but also detailed specifications and distributor availability. Historically, the part has been available from various distributors, including Neutron USA, Master Electronics, Chip1Stop, and DigiKey, among others. For those seeking substitutes or comparable parts, exploring through the Variable Resistors section can be beneficial to find alternate parts offered by Bourns Inc. or other manufacturers.

Compare pricing for 3266W-1-101LF and other Variable Resistors / Resistors at findchips.com