Overview of 3266W-1-102LF by Bourns Inc.
The 3266W-1-102LF is a trimmer resistor – specifically, a cermet, 0.25W, 1000Ω (1K), with a ±10% tolerance, and a temperature coefficient of -100, +100 ppm/°C. It features 12 turns and is a through-hole component with three pins and a vertical screw actuator type for adjustment. The part conforms to RoHS compliance and is designed with a square, 1/4 inch body, embodying reliability and precision in a compact package.
Manufactured by Bourns Inc., this trimmer is part of the broader category of Variable Resistors, designed for fine-tuning and calibration in electronic circuits. Its construction allows for precise adjustments to the resistance value, making it an indispensable component for achieving desired performance in various applications. The 3266W-1-102LF’s cermet material provides stability and durability, offering reliable performance across its operational temperature range of -55°C to 150°C, with a rated temperature of 70°C. Furthermore, the part is packaged in tubes, ensuring protection during transportation and handling prior to assembly.
Industry Applications for 3266W-1-102LF
The 3266W-1-102LF’s capabilities make it suitable for a range of industry applications. While this overview provides a conceptual look at potential uses, it’s crucial for engineering and design teams to validate its compliance with specific industry standards and application requirements. Possible applications include:
- Consumer Electronics: In devices requiring precise calibration of electrical input for optimal functionality. For example, in high-end audio equipment, where sound quality can be significantly impacted by the resistance values within the circuitry.
- Audio and Video Systems: It could play a critical role in professional-grade audio mixing consoles, amplifiers, and recording equipment, where fidelity and precision are paramount.
- Entertainment and Gaming: Primarily in the design and manufacture of gaming controllers or entertainment systems hardware, where accurate control responses are essential.
- Industrial Automation: Though not explicitly mentioned, similar components are frequently used in process control equipment, where maintaining a specific resistance value can affect the operational accuracy of sensors and controls.
It’s important to note that these potential industry applications are illustrative and require thorough analysis to ensure the 3266W-1-102LF meets the specific needs of each application.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, known for its innovation in the field of Resistors, among other products. The company has a broad portfolio of components, including a range of Variable Resistors, of which the 3266W-1-102LF is a part. Bourns is dedicated to quality and reliability, with products designed to meet the rigorous demands of various applications, from consumer electronics to industrial systems. The 3266W-1-102LF and similar parts by Bourns are developed with a focus on precise control, stability, and durability, making them preferred choices for engineers and designers across many sectors.
Where to Find 3266W-1-102LF by Bourns Inc
To source the 3266W-1-102LF or to explore other Variable Resistors that might suit your project requirements, we recommend conducting your search on findchips.com. The site offers comprehensive listings from reputable distributors, providing up-to-date stock levels, pricing information, and detailed component specifications. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Ameya Holding Limited, and Bristol Electronics. However, to get the most current information regarding availability, stock levels, and pricing, it’s best to visit findchips.com directly. Here you can also find other components offered by Bourns Inc. or competitive options from various manufacturers.