Overview of 3266W-1-103LF by Bourns Inc.
The 3266W-1-103LF by Bourns Inc. is a trimmer resistor featuring a cermet composition, with a power rating of 0.25W and a resistance value of 10,000 ohms. Its resistance tolerance is ±10%, and it comes with a temperature coefficient of ±100ppm/°C. The trimmer is designed for through-hole mounting and is part of the Trimpot 3266 series, ensuring compatibility with a wide range of applications that require precise adjustment in resistance. It is notable for its 12-turn adjustment capability, which allows for fine tuning of resistance values, and it utilizes a screw actuator for adjustment. This component is furnished in a compact, 1/4 inch square package with three pins, facilitating easy installation in a variety of electronic circuits.
This resistor also meets RoHS compliance, adhering to current environmental standards by avoiding hazardous substances in its construction. The specified operating temperature range is between -55°C and 150°C, highlighting its durability and reliability across various environments. Additionally, the trimmer is characterized by a linear resistance law and boasts a matte tin terminal finish. With a factory lead time of 9 weeks and 3 days, as of the current writing, this component suits numerous applications demanding precise control over resistance values.
Industry Applications for 3266W-1-103LF
The 3266W-1-103LF trimmer resistor finds its niche in a multitude of industry applications, particularly where precision in resistance adjustment is required. While certain applications are more prominent, it is essential to underline that these potential uses necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards. Below are some illustratively potential applications:
- Consumer Electronics: In devices such as home automation systems, personal gadgets, and smart wearables, where adjusting resistance for calibration or functionality tuning might be necessary.
- Audio and Video Systems: Trimmer resistors like the 3266W-1-103LF could potentially be used in equalizers, amplifiers, or other audio processing equipment that requires fine-tuning to achieve desired audio quality or performance levels.
- Entertainment and Gaming: In gaming consoles and entertainment devices, precise resistance adjustments might be essential for controlling haptic feedback mechanisms or tuning sensor inputs for optimal user experience.
- General Industrial Use: Any application requiring precise voltage or current control through resistance adjustment, such as in industrial control systems, might find the 3266W-1-103LF suitable for deployment.
Note: These potential industry applications are conceptual/illustrative and would need a detailed examination and testing to confirm applicability in specific situations.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, renowned for its innovative range of Variable Resistors including trimmer and precision potentiometers. With a long history of providing quality and reliability, Bourns’ products are engineered to meet the demanding standards of various applications. The company has continuously expanded its portfolio to cover a wide array of electronic components, but it is within the domain of resistors, and specifically those that allow for variable resistance, such as the 3266W-1-103LF, that Bourns has established a strong reputation. This reputation is built on a foundation of high-quality materials, stringent manufacturing processes, and a deep understanding of the needs within the electronics industry, ensuring that components like the 3266W-1-103LF are well-suited for a broad range of applications.
Where to Find 3266W-1-103LF by Bourns Inc
To source the 3266W-1-103LF or explore alternatives, findchips.com is an invaluable resource for procurement professionals and engineers. The site’s expansive database offers current stock levels and competitive pricing, helping users to identify the best options for their needs. For those interested in Variable Resistors, Findchips.com can also facilitate the discovery of similar parts offered by Bourns Inc or other leading manufacturers.
Historically, distributors such as Win Source Electronics, Neutron USA, Master Electronics, and LCSC have stocked the 3266W-1-103LF, among others such as Avnet Abacus, Mouser Electronics, and DigiKey. However, due to the dynamic nature of electronic component stock levels and pricing, potential buyers should consult findchips.com to obtain the most current information.