Overview of 3266W-1-104LF by Bourns Inc.
The 3266W-1-104LF by Bourns Inc. is a Trimmer Potentiometer featuring a cermet composition, designed for precise adjustment in electronic circuits. It has a resistance value of 100k Ohms with a tolerance of ±10% across a 12-turn adjustment, allowing for fine-tuning of resistance values. The device is rated for a power of 0.25W and operates within a temperature coefficient of ±100ppm/°C, contributing to its reliability and performance stability across various temperature ranges.
This trimmer provides a through-hole mounting solution, making it suitable for PCB applications where adjustments need to be made during the testing phase or for fine-tuning after assembly. Its three-pin configuration and top-adjustment mechanism facilitate ease of use in a wide array of applications. The square, 1/4 inch size guarantees that it is compact enough for most printed circuit boards without sacrificing its functional integrity. Being RoHS compliant, the 3266W-1-104LF meets the environmental and safety standards necessary for global markets.
This part is currently active in its life cycle, ensuring availability and support for manufacturing processes. It incorporates a cermet element material which strikes a balance between stability and durability. The operating temperature range extends from -55°C up to 150°C, with a rated temperature of 70°C, making this component versatile for a wide range of environmental conditions.
Industry Applications for 3266W-1-104LF
The 3266W-1-104LF has the potential for use across a broad spectrum of industries, given its precise control and durability. While these potential applications are conceptual and require thorough analysis by engineering teams, they illustrate the versatility of this component:
- Consumer Electronics: Devices that require user or factory adjustment of settings, such as volume control in audio equipment or brightness settings in lighting systems, might integrate this trimmer potentiometer for its precise multi-turn adjustment capabilities.
- Audio and Video Systems: Professional audio mixing boards or studio equipment, where precise adjustments to signal levels are critical, could benefit from the fine-tuning accuracy provided by the 12-turn capability and stable performance of the cermet element.
- Entertainment and Gaming: Gaming consoles and virtual reality hardware that rely on fine calibration to ensure optimal user experience might utilize such a component for its consistent performance and durability in consumer-handling scenarios.
- Telecommunications: Devices like tuners or transceivers that require precise resistance adjustments to maintain signal integrity could find the exact and reliable adjustment capability of this trimmer potentiometer beneficial.
These potential use cases are illustrative and contingent upon verification for appropriateness according to industry standards and specific project requirements. It is crucial for design teams to evaluate and confirm the compatibility of the 3266W-1-104LF to their project’s specific needs.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer specializing in electronic components for a variety of sectors, including automotive, industrial, telecommunications, and more. Within the context of resistors, and Variable Resistors specifically, Bourns has a established a reputation for providing robust and reliable components. The 3266W-1-104LF is part of the Trimpot 3266 series – a product line known for its high-performance trimmer resistors that feature precise adjustment capabilities, ensuring consistent performance across a wide range of applications.
Through their emphasis on quality, innovation, and sustainability, Bourns Inc. ensures that its products, including the 3266W-1-104LF and similar parts, meet the stringent requirements of the electronics industry, thereby supporting the development of advanced electronics systems globally.
Where to Find 3266W-1-104LF by Bourns Inc
For engineers and procurement specialists looking to incorporate the 3266W-1-104LF into their designs or product lines, comprehensive sourcing and pricing information can be found on findchips.com. The website not only lists current stock levels and pricing from a variety of distributors but also provides access to a wide range of Variable Resistors, including those offered by Bourns Inc. and other manufacturers.
Historically, the part has been available from distributors such as Win Source Electronics, Neutron USA, Master Electronics, and LCSC among others. However, for the most current availability, stock levels, and pricing, individuals should refer to findchips.com. This ensures that decision-makers have the most up-to-date information to make informed purchasing decisions regarding the 3266W-1-104LF and comparable components.