Overview of 3266W-1-202LF by Bourns Inc.
The 3266W-1-202LF is a trimmer potentiometer with specific characteristics suitable for a variety of electronic applications. This component features a cermet construction, which is known for its stability and reliability in variable resistor applications. The part has a rated power dissipation of 0.25 W and a resistance of 2000 ohms with a tolerance of ±10%. It operates effectively within a temperature range of -55 °C to 125 °C, making it versatile across many conditions. The 12-turn adjustment provides a fine control over the resistance, which can be particularly beneficial for tuning circuits or calibration applications.
With a vertical actuator orientation and a screw actuator type, the 3266W-1-202LF has been designed for through-hole mounting with a square, 1/4 inch form factor. The construction adheres to environmental standards, being both RoHS compliant and Pb-free. As of the current writing, the factory lead time for this part is approximately 7 weeks. The part falls under the category of variable resistors, specifically within the subcategory of Variable Resistors.
Industry Applications for 3266W-1-202LF
The 3266W-1-202LF might find applications across several industries, particularly those that utilize precision tuning or adjustment in their electronic devices. Here are some potential industry applications:
- Consumer Electronics: The trimmer could be used in devices such as televisions or audio equipment where precise tuning is necessary. Its ability to handle a wide range of temperatures may support usage in various ambient conditions.
- Audio and Video Systems: The component might be employed in mixing consoles or amplifiers, where adjustments to signal levels are crucial for sound quality. The multi-turn capability allows for fine adjustments that professionals in audio engineering might appreciate.
- Entertainment and Gaming: It could potentially be involved in game controllers or arcade machines that require calibration for optimum performance, providing an adjustable response to user inputs.
- Industrial Equipment: The 3266W-1-202LF might be used in control panels that require variable resistance for machinery settings and adjustments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for its production of electronic components, specifically in the realm of resistors, including variable resistors such as the 3266W-1-202LF. The company has a strong reputation for providing reliable components that cater to various applications, making it a go-to for designers and engineers. Their offerings in the trimmer potentiometer category include several models that have specifications similar to the 3266W-1-202LF, all designed to meet the needs of modern electronics. Bourns is also committed to maintaining standards such as RoHS compliance, which adds to the environmental responsibility of their products.
Research Price and Stock for 3266W-1-202LF by Bourns Inc. on Findchips.com
Engineers and procurement professionals are encouraged to research the current stock and pricing for the 3266W-1-202LF on Findchips.com. This platform provides a comprehensive view of available distributors and their stock levels. Historical availability for this part includes distributors such as:
- Win Source Electronics
- New Advantage Corporation
- Neutron USA
- Master Electronics
- DigiKey
- Newark
Note that availability may vary, and checking Findchips is the best way to get current information. The site also features Variable Resistors alternatives offered by Bourns Inc. or other manufacturers that may fit a variety of needs in your project.